16 Product Results Found for "C&K"
Find a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.290 10+ $2.420 25+ $2.240 50+ $2.050 100+ $1.930 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $5.210 10+ $3.870 25+ $3.610 50+ $3.340 100+ $3.180 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $2.730 10+ $2.310 25+ $2.150 50+ $2.000 100+ $1.810 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | 7mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $4.160 10+ $2.340 25+ $2.240 50+ $2.130 100+ $2.090 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | - | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $3.460 10+ $2.540 25+ $2.430 50+ $2.310 100+ $2.090 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $2.130 10+ $1.790 25+ $1.670 50+ $1.550 100+ $1.410 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $2.380 10+ $1.700 100+ $1.310 500+ $1.160 1000+ $1.100 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $3.280 10+ $2.380 25+ $2.360 50+ $2.330 100+ $2.090 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $3.890 10+ $2.830 25+ $2.620 50+ $2.410 100+ $2.280 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | - | - | - | - | 5.5mm | 5.5mm | 7mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $3.310 10+ $2.380 25+ $2.200 50+ $2.010 100+ $1.900 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1000+ $1.700 2500+ $1.570 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | - | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 10% | Snubber | Through Hole | 300V | 630V | - | PC Pin | 15mm | 6.5kV/µs | - | - | - | - | 18mm | 5.5mm | 10.5mm | - | - | KP1836 Series | -55°C | 100°C | - | ||||||
Each | 1+ $4.870 10+ $3.640 25+ $3.400 50+ $3.150 100+ $3.000 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $5.300 10+ $3.990 25+ $3.730 50+ $3.460 100+ $3.300 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | KP1830 Series | - | 100°C | - | ||||||
11AN5605 RoHS | Each | 1+ $1.890 10+ $1.510 25+ $1.400 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 13.9kV/µs | - | - | - | - | - | - | - | - | - | KP1836 Series | -55°C | 100°C | - | |||||
11AN5604 RoHS | Each | 1+ $2.190 10+ $1.850 25+ $1.730 50+ $1.600 100+ $1.450 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 63V | 100V | - | PC Pin | 5mm | 10kV/µs | - | - | - | - | - | - | - | - | - | KP1830 Series | -55°C | 100°C | - | |||||