ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. 85µF Power Film Capacitors
                                                                                                    7. Results

                                                                                                    7 Product Results Found for "components"

                                                                                                    Find a huge range of 85µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Panasonic & Kemet
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(DC)
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    dv/dt Rating
                                                                                                    Peak Current
                                                                                                    RMS Current (Irms)
                                                                                                    ESR
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Product Range
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Qualification
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    C4AQIEW5850A3AJ
                                                                                                    KEMET C4AQIEW5850A3AJ
                                                                                                    33AH7046

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Radial Box - 4 Pin
                                                                                                    4. 85 µF
                                                                                                    5. ± 5%
                                                                                                    6. DC Link
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.800
                                                                                                    10+
                                                                                                    $15.830
                                                                                                    25+
                                                                                                    $15.480
                                                                                                    50+
                                                                                                    $15.120
                                                                                                    100+
                                                                                                    $14.770
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 5%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    800V
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    9V/µs
                                                                                                    728A
                                                                                                    35.8A
                                                                                                    0.0025ohm
                                                                                                    57.5mm
                                                                                                    45mm
                                                                                                    56mm
                                                                                                    C4AQ Series
                                                                                                    -55°C
                                                                                                    105°C
                                                                                                    AEC-Q200
                                                                                                    EZPV60856MTS
                                                                                                    PANASONIC EZPV60856MTS
                                                                                                    69AH7767

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    PANASONIC
                                                                                                    1. FILM CAPACITOR
                                                                                                    2. 85UF
                                                                                                    3. 600V
                                                                                                    4. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.810
                                                                                                    10+
                                                                                                    $19.260
                                                                                                    25+
                                                                                                    $18.220
                                                                                                    50+
                                                                                                    $17.180
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    600V
                                                                                                    Radial Leaded
                                                                                                    52.5mm
                                                                                                    15V/µs
                                                                                                    1.275kA
                                                                                                    25.3A
                                                                                                    4600µohm
                                                                                                    57.5mm
                                                                                                    30mm
                                                                                                    51mm
                                                                                                    EZPV Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    AEC-Q200
                                                                                                    C4AQIEW5850M3AJ
                                                                                                    KEMET C4AQIEW5850M3AJ
                                                                                                    56AJ0259

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Radial Box - 4 Pin
                                                                                                    4. 85 µF
                                                                                                    5. ± 5%
                                                                                                    6. DC Link
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    10+
                                                                                                    $17.760
                                                                                                    25+
                                                                                                    $16.560
                                                                                                    50+
                                                                                                    $14.520
                                                                                                    100+
                                                                                                    $13.510
                                                                                                    250+
                                                                                                    $13.040
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 5%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    800V
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    15V/µs
                                                                                                    1.275kA
                                                                                                    35.8A
                                                                                                    0.0025ohm
                                                                                                    57.5mm
                                                                                                    45mm
                                                                                                    56mm
                                                                                                    C4AQ-M Series
                                                                                                    -55°C
                                                                                                    105°C
                                                                                                    AEC-Q200
                                                                                                    EZPV60856MTB
                                                                                                    PANASONIC EZPV60856MTB
                                                                                                    69AH7765

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    PANASONIC
                                                                                                    1. FILM CAPACITOR
                                                                                                    2. 85UF
                                                                                                    3. 600V
                                                                                                    4. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.410
                                                                                                    10+
                                                                                                    $20.320
                                                                                                    25+
                                                                                                    $20.230
                                                                                                    50+
                                                                                                    $20.140
                                                                                                    100+
                                                                                                    $20.050
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    600V
                                                                                                    Radial Leaded
                                                                                                    37.5mm
                                                                                                    25V/µs
                                                                                                    2.125kA
                                                                                                    24.7A
                                                                                                    3700µohm
                                                                                                    41mm
                                                                                                    43mm
                                                                                                    58mm
                                                                                                    EZPV Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    -
                                                                                                    EZPV60856MTT
                                                                                                    PANASONIC EZPV60856MTT
                                                                                                    69AH7768

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    PANASONIC
                                                                                                    1. FILM CAPACITOR
                                                                                                    2. 85UF
                                                                                                    3. 600V
                                                                                                    4. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.500
                                                                                                    10+
                                                                                                    $20.400
                                                                                                    25+
                                                                                                    $20.290
                                                                                                    50+
                                                                                                    $20.190
                                                                                                    100+
                                                                                                    $20.080
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    600V
                                                                                                    Radial Leaded
                                                                                                    37.5mm
                                                                                                    25V/µs
                                                                                                    2.125kA
                                                                                                    24.7A
                                                                                                    3700µohm
                                                                                                    41mm
                                                                                                    43mm
                                                                                                    58mm
                                                                                                    EZPV Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    AEC-Q200
                                                                                                    EZPV60856MTC
                                                                                                    PANASONIC EZPV60856MTC
                                                                                                    69AH7766

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    PANASONIC
                                                                                                    1. FILM CAPACITOR
                                                                                                    2. 85UF
                                                                                                    3. 600V
                                                                                                    4. RADIAL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $23.800
                                                                                                    10+
                                                                                                    $19.260
                                                                                                    25+
                                                                                                    $18.220
                                                                                                    50+
                                                                                                    $17.180
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    600V
                                                                                                    Radial Leaded
                                                                                                    52.5mm
                                                                                                    15V/µs
                                                                                                    1.275kA
                                                                                                    25.3A
                                                                                                    4600µohm
                                                                                                    57.5mm
                                                                                                    30mm
                                                                                                    51mm
                                                                                                    EZPV Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    -
                                                                                                    C4AQJEW5850P3AJ
                                                                                                    KEMET C4AQJEW5850P3AJ
                                                                                                    38AJ1376

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Radial Box - 4 Pin
                                                                                                    4. 85 µF
                                                                                                    5. ± 5%
                                                                                                    6. DC Link
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    10+
                                                                                                    $19.910
                                                                                                    25+
                                                                                                    $18.560
                                                                                                    50+
                                                                                                    $16.280
                                                                                                    100+
                                                                                                    $15.140
                                                                                                    250+
                                                                                                    $14.620
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 4 Pin
                                                                                                    85µF
                                                                                                    ± 5%
                                                                                                    DC Link
                                                                                                    Through Hole
                                                                                                    700V
                                                                                                    PC Pin
                                                                                                    -
                                                                                                    15V/µs
                                                                                                    1.275kA
                                                                                                    35.8A
                                                                                                    0.0028ohm
                                                                                                    57.5mm
                                                                                                    45mm
                                                                                                    56mm
                                                                                                    C4AQ-P Series
                                                                                                    -55°C
                                                                                                    125°C
                                                                                                    AEC-Q200
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product