80µF Film Capacitors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(14)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.880 5+ $25.240 10+ $22.600 25+ $22.220 50+ $21.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | - | C4AQ-M Series | 900V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $44.960 5+ $41.560 10+ $38.150 25+ $37.470 50+ $36.790 More Pricing... | Film / Foil PP | - | 80µF | ± 10% | - | xEVCap B25654 Series | 850V | Through Hole | PC Pin | GRADE II (Test Condition A) | 29mm | 97.5mm | 38mm | 42.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.130 10+ $14.510 25+ $13.690 50+ $12.350 100+ $11.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | B32778Z Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ $23.750 10+ $17.430 25+ $17.320 50+ $17.200 100+ $17.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | - | 42mm | 35mm | 46mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 50+ $19.750 100+ $18.930 250+ $18.770 500+ $18.620 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | EZPE Series | 500V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 85°C | - | ||||||
Each | 1+ $38.820 5+ $36.250 10+ $33.670 25+ $33.440 50+ $33.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | - | MKP1848 Series | 800V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 45mm | 45mm | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $18.940 10+ $18.790 25+ $18.640 50+ $18.490 100+ $18.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 43mm | 58mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $22.330 10+ $17.920 25+ $16.890 50+ $15.850 100+ $15.840 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $22.210 10+ $18.190 25+ $17.450 50+ $16.720 100+ $16.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $24.880 10+ $20.620 25+ $19.760 50+ $18.900 100+ $18.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 43mm | 58mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 25+ $48.540 50+ $46.980 100+ $45.400 | Metallized PP | Can | 80µF | ± 6% | 240V | GEM III 97F8000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 25+ $41.850 50+ $38.240 100+ $37.410 250+ $36.300 | Metallized PP | Can | 80µF | ± 6% | 370V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | ||||||
55Y8452 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | - | 80µF | ± 5% | 460V | B32361 Series | 900V | Stud Mount - M12 | Threaded Stud | GRADE I (Test Condition A) | 35mm | - | - | 107mm | -40°C | 85°C | - | |||||
55Y8473 | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | - | 80µF | ± 5% | 680V | B32362 Series | 1.2kV | Stud Mount - M12 | Threaded Stud | GRADE I (Test Condition A) | 35mm | - | - | 147mm | -40°C | 70°C | - | |||||