600µF Film Capacitors:
5 Products FoundFind a huge range of 600µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Epcos, Kyocera Avx & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(5)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.870 5+ $93.070 10+ $89.260 25+ $85.460 50+ $82.550 More Pricing... | Metallized PP | Can | 600µF | ± 10% | - | C44U-M Series | 1.3kV | Stud Mount - M12 | Screw | - | 50mm | 131mm | -40°C | 85°C | ||||||
98AK5453 RoHS | Each | 1+ $182.880 5+ $179.200 10+ $173.470 25+ $171.140 50+ $169.740 More Pricing... | Metallized PP | Can | 600µF | ± 10% | - | B25695 Series | 1.2kV | Stud Mount - M12 | - | GRADE II (Test Condition A) | 50mm | 151mm | -40°C | 105°C | |||||
Each | 1+ $108.310 5+ $106.620 10+ $104.920 25+ $103.280 50+ $101.640 More Pricing... | Metallized PP | Can | 600µF | ± 10% | - | C44U-T Series | 900V | Stud Mount - M6 | Screw | GRADE III (Test Condition B) | 32mm | 146mm | -40°C | 85°C | ||||||
24T5935 | Each | 1+ $325.810 10+ $303.950 100+ $264.220 250+ $260.250 500+ $254.290 More Pricing... | - | Can | 600µF | ± 10% | - | FFLI Series | 1.4kV | Panel Mount | - | - | 50mm | - | -40°C | 95°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | - | 600µF | ± 5% | 350V | B32362 Series | 675V | Stud Mount - M12 | Threaded Stud | GRADE I (Test Condition A) | 35mm | 247mm | -40°C | 70°C | ||||||