0
0 Items$0.00

600µF Power Film Capacitors :

4 Products Found
Find a huge range of 600µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5810

RoHS

Each
1+$120.710
5+$117.300
10+$113.880
25+$110.470
50+$107.370
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
131mm
C44U-M Series
-40°C
85°C
72AK1471

RoHS

Date/Lot Code

Each
1+$134.470
5+$132.820
10+$131.170
25+$129.580
50+$127.990
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
C44U-T Series
-40°C
85°C
98AK5453

RoHS

Each
1+$170.720
5+$167.130
10+$161.530
25+$159.270
50+$157.900
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.2kV
GRADE II (Test Condition A)
-
50mm
-
9.6kA
85A
1200µohm
116mm
151mm
B25695 Series
-40°C
105°C
24T5935
Each
1+$325.810
10+$303.950
100+$264.220
250+$260.250
500+$254.290
More Pricing...
-
Can
600µF
± 10%
-
Panel Mount
1.4kV
-
-
50mm
-
-
-
-
-
-
FFLI Series
-40°C
95°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK