6.8µF Film Capacitors:

56 Products Found
Find a huge range of 6.8µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, TDK, Vishay & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1278

RoHS

Each
1+
$4.170
10+
$3.190
25+
$2.980
50+
$2.780
100+
$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
ECWFG Series
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
-40°C
110°C
AEC-Q200
14M6756

RoHS

Each
1+
$46.000
10+
$39.100
25+
$37.870
50+
$36.650
100+
$35.420
Metallized PP
Axial Leaded
6.8µF
± 10%
250V
40L Series
400V
Through Hole
PC Pin
-
-
57.15mm
22.86mm
-
-55°C
105°C
-
31Y6570

RoHS

Date/Lot Code

Each
1+
$9.670
10+
$9.400
25+
$9.140
50+
$8.870
100+
$8.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
WCAP-FTX2 Series
-
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
105°C
-
58M6718

RoHS

Each
1+
$10.900
10+
$10.490
25+
$9.340
50+
$8.790
100+
$8.040
More Pricing...
Metallized PP
Axial Leaded
6.8µF
± 5%
-
FP-CA-AU Series
630V
Through Hole
PC Pin
-
-
-
-
-
-40°C
85°C
-
59AC8706

RoHS

Date/Lot Code

Each
1+
$10.200
10+
$6.970
25+
$6.620
50+
$6.270
100+
$5.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
400V
C4AF Series
800V
Through Hole
PC Pin
GRADE II (Test Condition B)
37.5mm
42mm
30mm
45mm
-55°C
105°C
AEC-Q200
62W6721

RoHS

Date/Lot Code

Each
1+
$7.090
10+
$4.920
25+
$4.690
50+
$4.470
100+
$4.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
125V
ECWF(A) Series
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.5mm
23.8mm
23.5mm
-40°C
105°C
-
87X4909

RoHS

Date/Lot Code

Each
1+
$5.480
10+
$4.160
25+
$3.900
50+
$3.640
100+
$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
-
B32926 Series
-
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
110°C
-
31Y6620

RoHS

Date/Lot Code

Each
1+
$9.650
10+
$9.380
25+
$9.110
50+
$8.840
100+
$8.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
WCAP-FTXX Series
-
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
105°C
-
58Y5251

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.140
25+
$1.980
50+
$1.820
100+
$1.720
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
-55°C
105°C
AEC-Q200
36AJ8804

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$4.410
25+
$4.380
50+
$4.360
100+
$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
C4AE Series
450V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
-
-40°C
85°C
-
50AJ9693

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$3.490
25+
$3.240
50+
$2.990
100+
$2.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
220V
R71H Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
16mm
30mm
-55°C
125°C
AEC-Q200
38AJ1298

RoHS

Each
1+
$20.530
10+
$18.890
25+
$18.230
50+
$16.080
100+
$15.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
600V
EZPQ Series
-
Through Hole
Radial Leaded
GRADE III (Test Condition B)
52.5mm
57.5mm
30mm
51mm
-40°C
105°C
-
38AJ1279

RoHS

Each
1+
$4.380
10+
$3.360
25+
$3.180
50+
$3.000
100+
$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
ECWFG Series
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
-40°C
110°C
AEC-Q200
33AK8486

RoHS

Date/Lot Code

Each
1+
$11.220
10+
$8.100
25+
$7.590
50+
$7.080
100+
$6.050
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
-
R53B Series
-
Through Hole
-
GRADE III (Test Condition B)
37.5mm
-
-
-
-40°C
125°C
AEC-Q200
50AK8324

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$6.730
25+
$6.610
50+
$6.490
100+
$6.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
500V
C4AF Series
1kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
37.5mm
42mm
35mm
50mm
-55°C
105°C
AEC-Q200
28AK7681

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$2.490
25+
$2.320
50+
$2.160
100+
$2.050
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
6.8µF
± 5%
63V
B32523 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
-55°C
125°C
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+
$20.310
10+
$15.540
25+
$14.720
50+
$13.890
100+
$12.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
-
R58 Series
-
Through Hole
-
GRADE III (Test Condition B)
52.5mm
-
-
-
-40°C
110°C
AEC-Q200
03AM7656

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$5.300
25+
$4.980
50+
$4.660
100+
$4.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
B32774H Series
700V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
19mm
30mm
-40°C
105°C
AEC-Q200
29AM6870

RoHS

Date/Lot Code

Each
1+
$3.840
10+
$3.490
25+
$3.270
50+
$3.070
100+
$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
ECWFJ Series
800V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
17.5mm
32.5mm
-40°C
110°C
AEC-Q200
03AM7646

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$3.660
25+
$3.450
50+
$3.220
100+
$2.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
B32774H Series
450V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
-40°C
105°C
AEC-Q200
84AH4508

RoHS

Date/Lot Code

Each
1+
$5.180
10+
$3.450
25+
$3.270
50+
$3.080
100+
$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
R52 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
AEC-Q200
84AH4465

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$3.190
25+
$3.040
50+
$2.890
100+
$2.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
-
ECQUA Series
-
Through Hole
-
GRADE III (Test Condition B)
15mm
-
-
-
-40°C
110°C
AEC-Q200
04AK4583

RoHS

Date/Lot Code

Each
1+
$5.720
10+
$4.170
25+
$3.860
50+
$3.550
100+
$3.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
25AK7702

RoHS

Date/Lot Code

Each
1+
$6.670
10+
$4.260
25+
$4.260
50+
$4.250
100+
$4.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
R53B Series
-
Through Hole
-
GRADE III (Test Condition B)
37.5mm
-
-
-
-40°C
125°C
AEC-Q200
41Y9910

RoHS

Each
1+
$3.320
10+
$2.480
25+
$2.310
50+
$2.150
100+
$2.050
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
B32523 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
-55°C
125°C
AEC-Q200
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK