6.8µF Noise Suppression & Safety Capacitors:

16 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4583

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$2.240
25+
$2.240
50+
$2.240
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
25AK7702

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$2.710
25+
$2.710
50+
$2.710
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
31Y6570

RoHS

Date/Lot Code

Each
1+
$9.690
10+
$9.420
25+
$9.160
50+
$8.890
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
275VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTX2 Series
-
87X4909

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$4.250
25+
$3.980
50+
$3.710
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
31Y6620

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$9.390
25+
$9.120
50+
$8.850
100+
$8.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
110V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
105°C
WCAP-FTXX Series
-
33AK8486

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$4.340
25+
$4.340
50+
$4.340
100+
$4.340
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$8.790
25+
$8.790
50+
$8.790
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
79AK8293

RoHS

Date/Lot Code

Each
1+
$7.250
10+
$4.620
25+
$4.530
50+
$4.450
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
58Y5231

RoHS

Each
1+
$0.584
10+
$0.584
25+
$0.584
50+
$0.584
100+
$0.584
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
84AH4508

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$2.850
25+
$2.760
50+
$2.660
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
84AH4465

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.650
25+
$1.650
50+
$1.650
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
48AC3160

RoHS

Date/Lot Code

Each
1+
$6.320
10+
$4.260
25+
$4.180
50+
$4.100
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
25M1866

RoHS

Date/Lot Code

Each
1+
$14.050
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
53M6780

RoHS

Date/Lot Code

Each
1+
$14.050
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
82AC2123

RoHS

Each
100+
$3.960
500+
$3.600
1000+
$3.180
2500+
$2.960
Min: 108 / Mult: 108
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
82AC2122

RoHS

Each
50+
$4.530
100+
$4.030
500+
$3.670
1000+
$3.240
2500+
$3.020
Min: 72 / Mult: 72
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK