47µF Film Capacitors:

14 Products Found
Find a huge range of 47µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Icel By Nichicon, Epcos & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging

Categories

Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC9217

RoHS

Date/Lot Code

Each
1+
$23.730
5+
$22.810
10+
$21.920
25+
$20.380
50+
$19.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
90V
F461 Series
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
-55°C
105°C
-
91AC3811

RoHS

Date/Lot Code

Each
1+
$12.430
10+
$9.500
25+
$8.960
50+
$8.430
100+
$7.960
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
R60 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
83AH9835

RoHS

Date/Lot Code

Each
1+
$18.810
10+
$14.880
25+
$14.670
50+
$14.470
100+
$14.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
250V
C4AF Series
500V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
52.5mm
57.5mm
45mm
56mm
-55°C
105°C
AEC-Q200
41Y9923

RoHS

Date/Lot Code

Each
1+
$12.880
10+
$11.000
25+
$10.510
50+
$10.010
100+
$9.490
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
B32524 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
21mm
31mm
-55°C
125°C
AEC-Q200
80Y2246

RoHS

Date/Lot Code

Each
1+
$15.790
10+
$13.820
25+
$13.460
50+
$13.090
100+
$12.690
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
40V
B32524 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
-55°C
125°C
AEC-Q200
85AC3131

RoHS

Date/Lot Code

Each
1+
$30.520
5+
$27.680
10+
$24.830
25+
$23.700
50+
$22.570
More Pricing...
Metallized PET Stacked
-
47µF
± 10%
40V
JSN Series
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
21.5mm
15.4mm
-55°C
125°C
AEC-Q200
16AM9188

RoHS

Date/Lot Code

Each
1+
$13.330
10+
$10.690
25+
$10.170
50+
$9.640
100+
$9.460
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
-55°C
105°C
-
47AM8402

RoHS

Date/Lot Code

Each
1+
$16.140
10+
$12.710
25+
$12.150
50+
$11.600
100+
$11.040
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
-
FFB Series
75V
Through Hole
Radial Leaded
-
27.5mm
31.1mm
14.9mm
25.7mm
-55°C
105°C
-
80AH3707

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
47µF
± 10%
240V
MHBS Series
575V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
35mm
42mm
-40°C
85°C
-
33AH7021

RoHS

Each
10+
$14.200
25+
$13.870
50+
$13.540
100+
$13.210
250+
$12.740
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
250V
C4AF Series
500V
Through Hole
PC Pin
GRADE II (Test Condition B)
52.5mm
57.5mm
45mm
56mm
-55°C
105°C
AEC-Q200
80AH3708

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
240V
MHBS Series
575V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
42mm
35mm
42mm
-40°C
85°C
-
80AH5399

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
47µF
± 10%
240V
MHBS Series
575V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
35mm
42mm
-40°C
85°C
-
40Y5947

RoHS

Each
5+
$219.680
10+
$216.260
Metallized PP
Can
47µF
± 10%
640V
C20A Series
1.4kV
Stud Mount - M12
Threaded Stud
-
28mm
-
-
247mm
-25°C
70°C
-
29AM5326

RoHS

Date/Lot Code

Each
5+
$96.700
10+
$89.730
25+
$87.880
50+
$86.030
100+
$84.170
Metallized PP
Can
47µF
± 10%
550V
C44P-T Series
1.28kV
Stud Mount - M12
Screw
GRADE III (Test Condition B)
28mm
-
-
197mm
-30°C
70°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK