0
0 Items$0.00

47µF General Purpose Film Capacitors :

8 Products Found
Find a huge range of 47µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC3811

RoHS

Date/Lot Code

Each
1+$14.200
5+$12.740
10+$11.280
25+$10.470
100+$9.650
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
85AC3131

RoHS

Each
1+$29.630
5+$27.260
10+$22.180
25+$21.170
100+$20.150
More Pricing...
Metallized PET Stacked
-
47µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
21.5mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
43AC9217

RoHS

Each
1+$22.160
5+$21.170
10+$19.880
25+$17.780
100+$16.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F461 Series
-55°C
105°C
-
41Y9923

RoHS

Each
1+$13.910
5+$12.480
10+$11.050
25+$10.180
100+$9.310
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
21mm
31mm
B32524 Series
-55°C
125°C
AEC-Q200
31Y4070

RoHS

Each
1+$12.390
10+$11.880
25+$10.570
50+$9.970
100+$9.040
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
11AN6300

RoHS

Each
1+$18.740
5+$16.670
10+$14.590
25+$13.010
100+$11.420
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
15mm
25mm
MKT1820 Series
-55°C
125°C
AEC-Q200
80Y2246

RoHS

Date/Lot Code

Each
1+$15.190
5+$13.670
10+$12.150
25+$11.200
100+$10.240
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
B32524 Series
-55°C
125°C
AEC-Q200
16AM9188

RoHS

Each
1+$13.320
25+$10.450
100+$9.310
250+$8.900
500+$8.720
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK