40µF Film Capacitors:
61 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(61)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.020 5+ $34.560 10+ $31.110 25+ $28.640 50+ $26.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | C4AK Series | 900V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $22.280 5+ $19.660 10+ $17.050 25+ $16.680 50+ $16.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | C4AQ Series | 1.5kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.020 10+ $10.110 25+ $9.610 50+ $9.110 100+ $8.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 42mm | 30mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.410 10+ $8.380 25+ $8.220 50+ $8.060 100+ $7.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | C4AQ Series | 650V | Through Hole | PC Pin | - | 37.5mm | 42mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.400 5+ $33.490 10+ $30.940 25+ $29.970 50+ $28.990 More Pricing... | Metallized PP | Can | 40µF | ± 6% | 240V | GEM III 97F8000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $19.590 10+ $19.020 25+ $18.410 50+ $17.660 100+ $17.250 More Pricing... | Metallized PP | Can | 40µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 95.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $30.190 5+ $28.660 10+ $27.200 25+ $24.650 50+ $22.430 More Pricing... | Metallized PP | Can | 40µF | ± 6% | 440V | GEM III 97F5000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | ||||||
Each | 1+ $34.980 5+ $32.180 10+ $29.730 25+ $28.800 50+ $27.860 More Pricing... | Metallized PP | Can | 40µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $23.810 10+ $19.600 25+ $19.410 50+ $19.220 100+ $18.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPE Series | 1.1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 85°C | - | ||||||
Each | 1+ $34.030 10+ $21.700 25+ $21.350 50+ $21.000 100+ $20.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | MKP1848C Series | 1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | - | ||||||
Each | 1+ $27.470 10+ $21.910 25+ $21.910 50+ $21.900 | Metallized PP | Can | 40µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 120mm | -25°C | 85°C | - | ||||||
Each | 1+ $14.950 10+ $11.530 25+ $11.200 50+ $10.870 100+ $10.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | C4AQ Series | 1.1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $23.280 10+ $22.340 25+ $21.130 50+ $19.160 100+ $18.190 More Pricing... | Metallized PP | Can | 40µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 120mm | -25°C | 85°C | - | ||||||
Each | 1+ $16.030 10+ $11.670 25+ $11.560 50+ $11.430 100+ $10.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | C4AQ-P Series | 900V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $12.470 10+ $10.760 25+ $10.380 50+ $10.000 100+ $9.700 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41.5mm | 27.5mm | 42mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $25.140 10+ $20.270 25+ $19.120 50+ $17.980 100+ $17.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 1.1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $15.630 10+ $12.390 25+ $11.670 50+ $10.940 100+ $10.170 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57mm | 25mm | 40mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $20.600 10+ $19.150 25+ $17.700 50+ $16.250 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 1.1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $41.410 5+ $39.330 10+ $37.320 25+ $33.800 50+ $30.780 More Pricing... | Metallized PP | Can | 40µF | ± 6% | 370V | GEM III 97F9000 Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $14.770 10+ $11.900 25+ $11.370 50+ $10.840 100+ $10.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | - | DCP4 Series | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 20mm | 39.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.910 10+ $8.610 25+ $8.470 50+ $8.310 100+ $8.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 37.5mm | 42mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.360 10+ $12.230 25+ $12.230 50+ $12.220 100+ $12.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | 350V | C4AF Series | 700V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $23.210 10+ $18.660 25+ $17.620 50+ $16.580 100+ $15.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 1kV | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $18.450 10+ $13.980 25+ $13.410 50+ $12.840 100+ $12.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 30mm | 51mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $20.450 10+ $16.390 25+ $15.430 50+ $14.460 100+ $13.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 37.5mm | 42mm | 38mm | 52.5mm | -40°C | 105°C | - | |||||