ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. 350µF Power Film Capacitors
                                                                                                    7. Results

                                                                                                    4 Product Results Found for "components"

                                                                                                    Find a huge range of 350µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(DC)
                                                                                                    Humidity Rating
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    dv/dt Rating
                                                                                                    Peak Current
                                                                                                    RMS Current (Irms)
                                                                                                    ESR
                                                                                                    Product Diameter
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Ripple Current
                                                                                                    Product Range
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    C44UVGT6350T31K
                                                                                                    KEMET C44UVGT6350T31K
                                                                                                    72AK1487

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 350 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M6
                                                                                                    Each
                                                                                                    1+
                                                                                                    $189.300
                                                                                                    5+
                                                                                                    $181.200
                                                                                                    10+
                                                                                                    $173.090
                                                                                                    25+
                                                                                                    $164.990
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    350µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M6
                                                                                                    1.8kV
                                                                                                    GRADE III (Test Condition B)
                                                                                                    Screw
                                                                                                    50mm
                                                                                                    10V/µs
                                                                                                    3.5kA
                                                                                                    60A
                                                                                                    2100µohm
                                                                                                    136mm
                                                                                                    -
                                                                                                    -
                                                                                                    134mm
                                                                                                    -
                                                                                                    C44U-T Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    B25645A2367K003
                                                                                                    TDK B25645A2367K003
                                                                                                    45AM3575

                                                                                                    Data Sheet

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Bio-Based Polypropylene Film
                                                                                                    3. 350 µF
                                                                                                    4. ± 10%
                                                                                                    5. DC Link
                                                                                                    6. Chassis Mount
                                                                                                    Each
                                                                                                    1+
                                                                                                    $663.200
                                                                                                    5+
                                                                                                    $663.200
                                                                                                    10+
                                                                                                    $663.200
                                                                                                    25+
                                                                                                    $663.190
                                                                                                    Bio-Based Polypropylene Film
                                                                                                    -
                                                                                                    350µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Chassis Mount
                                                                                                    2.3kV
                                                                                                    -
                                                                                                    Screw
                                                                                                    -
                                                                                                    -
                                                                                                    5kA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    205mm
                                                                                                    90mm
                                                                                                    170mm
                                                                                                    -
                                                                                                    B25645A Series
                                                                                                    -40°C
                                                                                                    75°C
                                                                                                    C44UVGT6350M31K
                                                                                                    KEMET C44UVGT6350M31K
                                                                                                    53AJ5815

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 350 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M12
                                                                                                    Each
                                                                                                    1+
                                                                                                    $93.470
                                                                                                    5+
                                                                                                    $89.240
                                                                                                    10+
                                                                                                    $85.010
                                                                                                    25+
                                                                                                    $80.770
                                                                                                    50+
                                                                                                    $79.380
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    350µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    1.8kV
                                                                                                    -
                                                                                                    Screw
                                                                                                    50mm
                                                                                                    10V/µs
                                                                                                    3.5kA
                                                                                                    60A
                                                                                                    0.00135ohm
                                                                                                    136mm
                                                                                                    -
                                                                                                    -
                                                                                                    131mm
                                                                                                    -
                                                                                                    C44U-M Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    C44UOGT6350A8SK
                                                                                                    KEMET C44UOGT6350A8SK
                                                                                                    12AC6472

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. CAP
                                                                                                    2. 350µF
                                                                                                    3. 900V
                                                                                                    4. 10%
                                                                                                    5. PP
                                                                                                    6. CAN
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.710
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    350µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    900V
                                                                                                    -
                                                                                                    Screw
                                                                                                    31.7mm
                                                                                                    7V/µs
                                                                                                    2.45kA
                                                                                                    -
                                                                                                    3000µohm
                                                                                                    85mm
                                                                                                    -
                                                                                                    -
                                                                                                    146mm
                                                                                                    60A
                                                                                                    C44U Series
                                                                                                    -
                                                                                                    90°C
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product