350µF Power Film Capacitors:
4 Products FoundFind a huge range of 350µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $189.300 5+ $181.200 10+ $173.090 25+ $164.990 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 3.5kA | 60A | 2100µohm | 136mm | - | - | 134mm | - | C44U-T Series | -40°C | 85°C | ||||||
45AM3575 | Each | 1+ $667.600 5+ $667.600 10+ $667.600 25+ $667.590 | Bio-Based Polypropylene Film | - | 350µF | ± 10% | DC Link | Chassis Mount | 2.3kV | - | Screw | - | - | 5kA | - | - | - | 205mm | 90mm | 170mm | - | B25645A Series | -40°C | 75°C | |||||
Each | 1+ $93.470 5+ $89.240 10+ $85.010 25+ $80.770 50+ $79.380 More Pricing... | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | - | Screw | 50mm | 10V/µs | 3.5kA | 60A | 0.00135ohm | 136mm | - | - | 131mm | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $148.640 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 900V | - | Screw | 31.7mm | 7V/µs | 2.45kA | - | 3000µohm | 85mm | - | - | 146mm | 60A | C44U Series | - | 90°C | ||||||