3.9µF Film Capacitors:
30 Products FoundFind a huge range of 3.9µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay & Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(30)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ $3.860 10+ $2.950 25+ $2.750 50+ $2.540 100+ $2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | - | ECWFG Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.690 10+ $2.610 25+ $2.390 50+ $2.170 100+ $1.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $3.680 10+ $3.340 25+ $3.140 50+ $2.940 100+ $2.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | - | B32774H Series | 800V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.150 10+ $4.670 25+ $4.390 50+ $4.110 100+ $3.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | - | B32774H Series | 1.1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.630 10+ $0.951 25+ $0.930 50+ $0.910 100+ $0.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | ECWFD Series | 450V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 10.7mm | 15.4mm | -40°C | 110°C | - | ||||||
Each | 1+ $3.000 10+ $2.540 25+ $2.380 50+ $2.210 100+ $2.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.860 10+ $2.420 25+ $2.270 50+ $2.110 100+ $1.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.610 10+ $3.940 25+ $3.680 50+ $3.400 100+ $3.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | - | R53B Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.490 10+ $1.860 25+ $1.830 50+ $1.800 100+ $1.730 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 125V | ECQE(B) Series | 250V | Through Hole | PC Pin | - | 17.5mm | 20.8mm | 10.8mm | 19.8mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.600 10+ $0.928 25+ $0.874 50+ $0.821 100+ $0.768 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | ECWFD Series | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 10.7mm | 15.4mm | -40°C | 110°C | - | ||||||
Each | 1+ $2.730 10+ $2.670 25+ $2.630 50+ $2.580 100+ $2.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 220V | R75 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 24mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.900 10+ $2.520 25+ $2.360 50+ $2.200 100+ $1.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | - | ECWFG Series | 700V | Through Hole | PC Pin | GRADE III (Test Condition B) | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $7.240 10+ $5.370 25+ $5.000 50+ $4.620 100+ $4.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 20% | - | R53B Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $1.480 2500+ $1.430 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 63V | ECQE(F) Series | 100V | Through Hole | PC Pin | - | 22.5mm | 26mm | 7mm | 16.4mm | -40°C | 105°C | - | ||||||
Each | 100+ $6.290 250+ $5.990 500+ $5.560 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 160V | MKT373 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 23mm | -55°C | 105°C | - | ||||||
Each | 100+ $0.835 500+ $0.754 1000+ $0.672 2500+ $0.633 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 84V | ECWFD Series | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 10.7mm | 15.4mm | -40°C | 110°C | - | ||||||
Each | 50+ $4.970 100+ $4.430 500+ $4.030 1000+ $3.560 2500+ $3.310 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 250V | R75H Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $1.340 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 63V | ECQE(F) Series | 100V | Through Hole | PC Pin | - | 22.5mm | 26mm | 7mm | 16.4mm | -40°C | 105°C | - | ||||||
Each | 1000+ $0.813 2500+ $0.781 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 150V | ECQE(F) Series | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 11mm | 20.5mm | -40°C | 105°C | - | ||||||
Each | 1000+ $2.510 2500+ $2.380 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 125V | ECWF(A) Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 20mm | 23.8mm | 13.5mm | 19.3mm | -40°C | 105°C | - | ||||||
Each | 1000+ $0.756 2500+ $0.712 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 11mm | 20.5mm | -40°C | 105°C | - | ||||||
62W6696 RoHS | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | ECWF(A) Series | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | 25.4mm | 26.3mm | 18.4mm | -40°C | 105°C | - | |||||
Each | 100+ $6.150 250+ $5.860 500+ $5.440 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 160V | MKT373 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 23mm | -55°C | 105°C | - | ||||||
Each | 1000+ $0.754 2500+ $0.710 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | ECWFD Series | 450V | Through Hole | PC Pin | - | 15mm | 25.3mm | 10.7mm | 15.4mm | -40°C | 110°C | - | ||||||
Each | 100+ $2.140 500+ $1.950 1000+ $1.720 2500+ $1.600 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | - | ECWFG Series | 700V | Through Hole | PC Pin | GRADE III (Test Condition B) | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||