3.9µF General Purpose Film Capacitors:

13 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK9560

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$0.958
25+
$0.937
50+
$0.917
100+
$0.897
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
49W1178

RoHS

Each
1+
$1.920
10+
$1.730
25+
$1.690
50+
$1.680
100+
$1.660
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
-
17.5mm
20.8mm
10.8mm
19.8mm
ECQE(B) Series
-40°C
105°C
-
82AH0807

RoHS

Each
1+
$1.590
10+
$0.844
25+
$0.819
50+
$0.793
100+
$0.768
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
49W0628

RoHS

Each
1000+
$1.390
2500+
$1.380
Total:$1,390.00
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.4mm
ECQE(F) Series
-40°C
105°C
-
18C5213

RoHS

Each
100+
$6.290
250+
$5.990
500+
$5.560
Total:$629.00
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
13mm
23mm
MKT373 Series
-55°C
105°C
-
82AH0808

RoHS

Each
100+
$0.841
500+
$0.760
1000+
$0.679
2500+
$0.640
Total:$336.40
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
49W0632

RoHS

Each
100+
$1.350
Total:$1,350.00
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
3.9µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.4mm
ECQE(F) Series
-40°C
105°C
-
49W1180

RoHS

Each
1000+
$0.831
2500+
$0.789
Total:$831.00
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
11mm
20.5mm
ECQE(F) Series
-40°C
105°C
-
99W2057

RoHS

Each
1000+
$2.530
2500+
$2.410
Total:$2,530.00
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
20mm
23.8mm
13.5mm
19.3mm
ECWF(A) Series
-40°C
105°C
-
18M4161

RoHS

Each
100+
$6.150
250+
$5.860
500+
$5.440
Total:$615.00
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
3.9µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
13mm
23mm
MKT373 Series
-55°C
105°C
-
49W1185

RoHS

Each
1000+
$0.763
2500+
$0.719
Total:$763.00
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
3.9µF
± 10%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
11mm
20.5mm
ECQE(F) Series
-40°C
105°C
-
95W7646

RoHS

Each
1000+
$0.761
2500+
$0.717
Total:$761.00
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
38AJ1267

RoHS

Each
100+
$1.580
500+
$1.430
1000+
$1.240
2500+
$1.110
Total:$474.00
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK