19 Product Results Found for "components"
Find a huge range of 220pF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, LCR Components, Wima & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(19)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.780 10+ $1.430 25+ $1.330 50+ $1.220 100+ $1.110 More Pricing... | Film / Foil PS | Axial Leaded | 220pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $2.180 10+ $1.840 25+ $1.720 50+ $1.610 100+ $1.460 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 1% | 250V | KP1830 Series | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | - | 100°C | - | ||||||
Each | 10+ $0.876 25+ $0.863 50+ $0.849 100+ $0.836 500+ $0.743 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 700V | PHE448/F448 Series | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | -55°C | 105°C | - | ||||||
Each | 10+ $0.623 25+ $0.608 50+ $0.592 100+ $0.577 500+ $0.494 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | 700V | R76 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.191 6000+ $0.189 12000+ $0.180 18000+ $0.179 30000+ $0.177 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.999 10+ $0.561 25+ $0.519 50+ $0.477 100+ $0.435 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | 400V | R76 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.589 25+ $0.575 50+ $0.560 100+ $0.546 500+ $0.473 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | 700V | R76 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.406 25+ $0.358 50+ $0.311 100+ $0.263 500+ $0.221 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 250V | FKP2 Series | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.465 10+ $0.229 100+ $0.208 1000+ $0.163 5000+ $0.143 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 5% | 11V | ECHU(X) Series | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||
Each | 1+ $4.890 10+ $3.690 25+ $3.450 50+ $3.200 100+ $3.050 More Pricing... | Metallized PP | - | 220pF | ± 1% | 250V | MKP1839 Series | 630V | Through Hole | Axial Leaded | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $0.588 10+ $0.296 25+ $0.286 50+ $0.277 100+ $0.267 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | FKP2 Series | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.289 100+ $0.267 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.538 10+ $0.468 25+ $0.447 50+ $0.425 100+ $0.404 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 10% | 650V | FKP1 Series | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | -55°C | 100°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | Axial Leaded | 220pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 220pF | ± 1% | - | EXFS/HR Series | 63V | Through Hole | PC Pin | - | 5.08mm | - | - | - | -40°C | 70°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.254 5000+ $0.242 10000+ $0.218 20000+ $0.200 30000+ $0.188 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 2% | 11V | ECHU(X) Series | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.520 10+ $0.263 100+ $0.241 1000+ $0.190 5000+ $0.177 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 5% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.581 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 2% | 11V | ECHU(X) Series | 16V | Surface Mount | - | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||
Each | 1000+ $0.577 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | PFR/F411 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | -55°C | 100°C | - | ||||||