40 Product Results Found for "components"
Find a huge range of 2.7µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, TDK, Icel By Nichicon & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(40)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.770 10+ $2.510 25+ $2.310 50+ $2.090 100+ $1.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AQ-P Series | 900V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.290 10+ $2.310 25+ $2.060 50+ $1.810 100+ $1.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AQ-M Series | 1.2kV | Through Hole | PC Pin | - | 27.5mm | 32mm | 16mm | 30mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.400 10+ $2.390 25+ $2.190 50+ $1.990 100+ $1.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $7.260 10+ $5.700 25+ $5.390 50+ $5.070 100+ $4.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 250V | R75H Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.660 10+ $1.880 25+ $1.720 50+ $1.560 100+ $1.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.510 10+ $4.010 25+ $3.790 50+ $3.580 100+ $3.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.7µF | ± 10% | 500V | C4AF Series | 1kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.330 10+ $3.020 25+ $2.840 50+ $2.660 100+ $2.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | - | B32774H Series | 920V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 24.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.030 10+ $1.640 25+ $1.520 50+ $1.410 100+ $1.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.860 10+ $1.580 25+ $1.480 50+ $1.370 100+ $1.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 12mm | 24.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.100 10+ $2.810 25+ $2.640 50+ $2.480 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | B32776YZ Series | 1.2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 42mm | 24mm | 15mm | -40°C | 105°C | - | ||||||
Each | 1+ $2.540 10+ $2.150 25+ $2.010 50+ $1.880 100+ $1.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | - | B32774H Series | 700V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.060 10+ $6.460 25+ $6.360 50+ $6.260 100+ $6.160 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | - | B3291xH/J4 Series | - | Through Hole | - | GRADE III (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $4.940 10+ $3.570 25+ $3.220 50+ $2.860 100+ $2.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AK Series | 900V | Through Hole | Radial Leaded | - | 27.5mm | 32mm | 14mm | 28mm | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $3.570 10+ $3.240 25+ $3.050 50+ $2.860 100+ $2.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | - | B32774H Series | 1.1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.100 10+ $6.760 25+ $6.760 50+ $6.750 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | - | R58 Series | - | Through Hole | - | GRADE III (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.000 10+ $1.350 25+ $1.230 50+ $1.090 100+ $0.924 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.220 10+ $1.510 25+ $1.370 50+ $1.230 100+ $1.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 27.5mm | 32mm | 21mm | 12.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.530 10+ $4.490 25+ $4.120 50+ $3.750 100+ $3.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 220V | R75 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 24mm | 15mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.500 10+ $2.420 25+ $2.180 50+ $1.940 100+ $1.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | - | C4AQ-M Series | 1.1kV | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 14mm | 28mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.720 10+ $1.990 25+ $1.900 50+ $1.820 100+ $1.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 20% | - | ECQUA Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 320V | MAB Series | - | Through Hole | PC Pin | - | 39.5mm | - | - | 26mm | -40°C | 100°C | - | ||||||
Each | 500+ $0.563 1000+ $0.513 2500+ $0.480 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 84V | ECWFD Series | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 9mm | 13.7mm | -40°C | 110°C | - | ||||||
Each | 500+ $0.619 1000+ $0.564 2500+ $0.528 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 84V | ECWFD Series | 450V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 9mm | 13.7mm | -40°C | 110°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 250V | MAB Series | - | Through Hole | PC Pin | - | 32mm | - | - | 22mm | -40°C | 100°C | - | ||||||
Each | 100+ $0.927 | Metallized PET | Radial Box - 2 Pin | 2.7µF | ± 10% | 63V | ECQE(F) Series | 100V | Through Hole | PC Pin | - | 15mm | 18.5mm | 8mm | 15.8mm | -40°C | 105°C | - | ||||||