2.7µF Film Capacitors:

40 Products Found
Find a huge range of 2.7µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Epcos, Icel By Nichicon & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1383

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$2.510
25+
$2.310
50+
$2.090
100+
$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AQ-P Series
900V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
25mm
-55°C
125°C
AEC-Q200
56AJ0370

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.310
25+
$2.060
50+
$1.810
100+
$1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AQ-M Series
1.2kV
Through Hole
PC Pin
-
27.5mm
32mm
16mm
30mm
-55°C
105°C
AEC-Q200
04AK4577

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$2.390
25+
$2.190
50+
$1.990
100+
$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
82AH5010

RoHS

Date/Lot Code

Each
1+
$7.290
10+
$5.730
25+
$5.420
50+
$5.100
100+
$4.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
250V
R75H Series
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
-55°C
125°C
AEC-Q200
56AJ0318

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.880
25+
$1.720
50+
$1.560
100+
$1.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
25mm
-55°C
105°C
AEC-Q200
50AK8323

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$4.010
25+
$3.790
50+
$3.580
100+
$3.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
500V
C4AF Series
1kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
37.5mm
41.5mm
20mm
40mm
-55°C
105°C
AEC-Q200
03AM7632

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.090
25+
$2.900
50+
$2.720
100+
$2.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
B32774H Series
920V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
-40°C
105°C
AEC-Q200
29AM6849

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.570
25+
$1.470
50+
$1.370
100+
$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
ECWFJ Series
800V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
12mm
24.5mm
-40°C
110°C
AEC-Q200
29AM6850

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.610
25+
$1.500
50+
$1.400
100+
$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
ECWFJ Series
800V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
12mm
24.5mm
-40°C
110°C
AEC-Q200
16AM5033

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.880
25+
$2.700
50+
$2.530
100+
$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
B32776YZ Series
1.2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
24mm
15mm
-40°C
105°C
-
03AM7651

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$2.280
25+
$2.130
50+
$2.000
100+
$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
B32774H Series
700V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
-40°C
105°C
AEC-Q200
18AM1614

RoHS

Date/Lot Code

Each
1+
$9.100
10+
$6.500
25+
$6.400
50+
$6.300
100+
$6.200
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
B3291xH/J4 Series
-
Through Hole
-
GRADE III (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
AEC-Q200
21AM4060

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$3.570
25+
$3.220
50+
$2.860
100+
$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AK Series
900V
Through Hole
Radial Leaded
-
27.5mm
32mm
14mm
28mm
-55°C
135°C
AEC-Q200
03AM7637

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.330
25+
$3.130
50+
$2.930
100+
$2.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
B32774H Series
1.1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
-40°C
105°C
AEC-Q200
61AK3526

RoHS

Date/Lot Code

Each
1+
$10.100
10+
$6.760
25+
$6.760
50+
$6.750
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
R58 Series
-
Through Hole
-
GRADE III (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$1.510
25+
$1.370
50+
$1.230
100+
$1.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
27.5mm
32mm
21mm
12.5mm
-55°C
105°C
AEC-Q200
56AJ0243

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.350
25+
$1.230
50+
$1.090
100+
$0.924
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
27.5mm
31.5mm
11mm
20mm
-55°C
105°C
AEC-Q200
12AJ7727

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.490
25+
$4.120
50+
$3.750
100+
$3.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
220V
R75 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
24mm
15mm
-55°C
105°C
AEC-Q200
56AJ0394

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$2.420
25+
$2.180
50+
$1.940
100+
$1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
C4AQ-M Series
1.1kV
Through Hole
PC Pin
-
27.5mm
31.5mm
14mm
28mm
-55°C
105°C
AEC-Q200
84AH4426

RoHS

Each
1+
$2.720
10+
$1.990
25+
$1.900
50+
$1.820
100+
$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 20%
-
ECQUA Series
-
Through Hole
-
GRADE III (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
AEC-Q200
78AH2701

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
320V
MAB Series
-
Through Hole
PC Pin
-
39.5mm
-
-
26mm
-40°C
100°C
-
82AH0804

RoHS

Each
500+
$0.563
1000+
$0.513
2500+
$0.480
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
84V
ECWFD Series
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9mm
13.7mm
-40°C
110°C
-
82AH0803

RoHS

Each
500+
$0.619
1000+
$0.564
2500+
$0.528
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
84V
ECWFD Series
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9mm
13.7mm
-40°C
110°C
-
78AH4906

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
250V
MAB Series
-
Through Hole
PC Pin
-
32mm
-
-
22mm
-40°C
100°C
-
49W0551

RoHS

Each
100+
$0.927
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
63V
ECQE(F) Series
100V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
15.8mm
-40°C
105°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK