18µF Film Capacitors:
41 Products FoundFind a huge range of 18µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, Capcom & Ducati
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(41)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.470 10+ $13.920 25+ $12.360 50+ $11.600 100+ $10.590 More Pricing... | Metallized PP | Can | 18µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $9.520 10+ $6.430 25+ $6.340 50+ $6.260 100+ $6.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $10.770 10+ $9.870 25+ $9.350 50+ $8.830 100+ $8.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $38.800 5+ $35.690 10+ $32.980 25+ $31.940 50+ $30.910 More Pricing... | Metallized PP | Can | 18µF | ± 6% | 660V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 98.55mm | -40°C | 70°C | - | ||||||
Each | 1+ $11.430 | Metallized PP | Can | 18µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $17.710 10+ $16.960 25+ $15.990 50+ $14.410 100+ $13.650 More Pricing... | Metallized PP | Can | 18µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $12.580 10+ $9.450 25+ $9.330 50+ $9.220 100+ $9.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | - | C4AU Series | 1.1kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | - | 42mm | 33mm | 48mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.960 10+ $7.460 25+ $6.900 50+ $6.340 100+ $6.220 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | - | C4AQ-M Series | 900V | Through Hole | Radial Leaded | - | 37.5mm | 42mm | 43mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $19.290 50+ $17.570 100+ $16.160 250+ $15.070 500+ $14.130 | Metallized PP | Can | 18µF | ± 10% | - | MP SD Series | 1.2kV | Through Hole | PC Pin | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ $19.220 10+ $14.550 25+ $14.210 50+ $13.880 100+ $13.540 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | 500V | C4AF Series | 1kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $13.800 10+ $10.250 25+ $9.840 50+ $9.420 100+ $9.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | EZPV Series | 1kV | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 30mm | 50.5mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $11.220 10+ $8.900 25+ $8.390 50+ $7.870 100+ $7.320 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 22mm | 53.5mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.460 10+ $9.100 25+ $8.570 50+ $8.040 100+ $7.470 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 22mm | 53.5mm | -40°C | 105°C | AEC-Q200 | |||||
09AN4972 RoHS | Each | 1+ $11.610 10+ $11.190 25+ $9.990 50+ $9.410 100+ $8.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 30mm | 45mm | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.890 10+ $9.330 25+ $8.840 50+ $8.350 100+ $7.840 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | EZPV Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 22mm | 53.5mm | -40°C | 105°C | AEC-Q200 | |||||
09AN4971 RoHS | Each | 1+ $11.100 10+ $10.690 25+ $9.550 50+ $8.990 100+ $8.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 5% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 30mm | 45mm | - | 125°C | AEC-Q200 | |||||
09AN4978 RoHS | Each | 1+ $12.590 10+ $12.140 25+ $10.830 50+ $10.200 100+ $9.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | MKP1848E Series | 1.3kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | - | 125°C | AEC-Q200 | |||||
09AN4974 RoHS | Each | 1+ $11.540 10+ $11.120 25+ $9.930 50+ $9.350 100+ $8.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 30mm | 45mm | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.370 10+ $8.490 25+ $8.170 50+ $7.850 100+ $7.410 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 22mm | 53.5mm | -40°C | 105°C | - | |||||
09AN4973 RoHS | Each | 1+ $11.030 10+ $10.630 25+ $9.490 50+ $8.940 100+ $8.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 30mm | 45mm | - | 125°C | AEC-Q200 | |||||
09AN4976 RoHS | Each | 1+ $12.700 10+ $12.240 25+ $10.920 50+ $10.290 100+ $9.430 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | - | MKP1848E Series | 1.3kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $13.800 10+ $10.910 25+ $10.250 50+ $9.600 100+ $9.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | EZPV Series | 1kV | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 30mm | 50.5mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $10.070 10+ $7.960 25+ $7.540 50+ $7.110 100+ $6.850 More Pricing... | Metallized PP | Can | 18µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 74mm | -25°C | 85°C | - | ||||||
PANASONIC | Each | 1+ $11.120 10+ $8.620 25+ $8.130 50+ $7.640 100+ $7.250 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | - | EZPV Series | 700V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 22mm | 53.5mm | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $8.360 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | - | EZPV Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 22mm | 53.5mm | -40°C | 105°C | - | |||||