18µF Power Film Capacitors:
30 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.410 10+ $4.950 25+ $4.600 50+ $4.240 100+ $4.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 1.17kA | 13.7A | 0.0053ohm | - | 32mm | 18mm | 33mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.930 10+ $10.920 25+ $10.830 50+ $10.730 100+ $10.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 720A | 23.7A | 0.0041ohm | - | 42mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.560 10+ $9.420 25+ $9.290 50+ $9.170 100+ $9.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 720A | 23.6A | 3500µohm | - | 42mm | 33mm | 48mm | 22.1A | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.220 10+ $8.290 25+ $7.420 50+ $6.540 100+ $6.180 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 4600µohm | - | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $19.000 50+ $17.300 100+ $15.920 250+ $14.840 500+ $13.920 | Metallized PP | Can | 18µF | ± 10% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 50V/µs | - | - | 9000µohm | 50.8mm | - | - | - | 10A | MP SD Series | -40°C | 85°C | - | |||||
Each | 1+ $21.390 10+ $16.860 25+ $16.530 50+ $16.210 100+ $15.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 324A | 24.1A | 0.0054ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $13.750 10+ $10.200 25+ $9.790 50+ $9.370 100+ $9.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 8500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
09AN4977 RoHS | Each | 1+ $11.780 10+ $11.350 25+ $10.140 50+ $9.550 100+ $8.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 18A | 0.0055ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.160 10+ $8.840 25+ $8.330 50+ $7.810 100+ $7.260 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.410 10+ $9.050 25+ $8.520 50+ $7.990 100+ $7.420 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
09AN4972 RoHS | Each | 1+ $11.310 10+ $10.900 25+ $9.730 50+ $9.160 100+ $8.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 16A | 0.007ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.840 10+ $9.280 25+ $8.790 50+ $8.300 100+ $7.790 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
09AN4971 RoHS | Each | 1+ $10.810 10+ $10.410 25+ $9.300 50+ $8.760 100+ $8.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 15A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4978 RoHS | Each | 1+ $12.260 10+ $11.820 25+ $10.550 50+ $9.940 100+ $9.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 19.5A | 0.0055ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4974 RoHS | Each | 1+ $11.240 10+ $10.830 25+ $9.670 50+ $9.110 100+ $8.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 16A | 0.007ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.320 10+ $8.440 25+ $8.120 50+ $7.800 100+ $7.360 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
09AN4973 RoHS | Each | 1+ $10.740 10+ $10.350 25+ $9.240 50+ $8.700 100+ $7.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 15A | 0.0075ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4976 RoHS | Each | 1+ $12.370 10+ $11.920 25+ $10.640 50+ $10.020 100+ $9.180 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 19.5A | 0.0055ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $13.750 10+ $10.860 25+ $10.200 50+ $9.550 100+ $9.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 8500µohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $11.060 10+ $8.560 25+ $8.070 50+ $7.580 100+ $7.190 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+ $8.150 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 7800µohm | - | 31mm | 22mm | 53.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
09AN4975 RoHS | Each | 1+ $11.880 10+ $11.450 25+ $10.220 50+ $9.630 100+ $8.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 18A | 0.0055ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ $9.270 10+ $7.560 25+ $6.990 50+ $6.410 100+ $6.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 630A | 17.5A | 0.0047ohm | - | 42mm | 28mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.830 10+ $9.830 25+ $9.710 50+ $9.580 100+ $9.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $7.750 250+ $7.390 500+ $6.860 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 252A | 10A | 0.0084ohm | - | 57.5mm | 30mm | 51mm | - | EZPQ Series | -40°C | 105°C | - | ||||||