4 Product Results Found for "components"
Find a huge range of 17µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.440 10+ $9.770 25+ $9.650 50+ $9.520 100+ $9.400 More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.990 10+ $9.200 25+ $8.890 50+ $8.590 100+ $8.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 52.5mm | 14V/µs | 236A | 17.7A | 0.0069ohm | 57.5mm | 30mm | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.770 10+ $7.470 25+ $7.340 50+ $7.220 100+ $7.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 45V/µs | 765A | 23.4A | 0.0038ohm | 42mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.530 10+ $6.530 25+ $6.420 50+ $6.290 100+ $6.180 More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||