0.039µF Film Capacitors:
50 Products FoundFind a huge range of 0.039µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(50)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.620 10+ $0.949 25+ $0.930 50+ $0.910 100+ $0.891 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 600V | R75H Series | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.791 10+ $0.455 25+ $0.445 50+ $0.435 100+ $0.425 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 141V | ECWFD Series | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 8mm | 11mm | -40°C | 110°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.703 10+ $0.453 100+ $0.427 500+ $0.384 5000+ $0.341 More Pricing... | Metallized PPS Stacked | 1210 [3225 Metric] | 0.039µF | ± 5% | 30V | ECHU(X) Series | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2.1mm | 2.5mm | 2.1mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.716 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.039µF | ± 2% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2.1mm | 2.5mm | 2.1mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.154 25+ $0.149 50+ $0.145 100+ $0.140 250+ $0.124 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.039µF | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | - | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.494 10+ $0.303 25+ $0.287 50+ $0.273 100+ $0.258 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.039µF | ± 10% | 125V | ECQE(B) Series | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 4.5mm | 8.4mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.791 10+ $0.438 25+ $0.427 50+ $0.416 100+ $0.406 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | 141V | ECWFD Series | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 8mm | 11mm | -40°C | 110°C | - | ||||||
Each | 1+ $0.478 10+ $0.238 25+ $0.231 50+ $0.224 100+ $0.217 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.039µF | ± 5% | 125V | ECQE(B) Series | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 4.5mm | 7.4mm | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.620 | Metallized Paper | 5045 [127114 Metric] | 0.039µF | ± 20% | - | SMP255 Series | - | Surface Mount | - | GRADE II (Test Condition A) | - | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.370 10+ $0.778 25+ $0.760 50+ $0.743 100+ $0.725 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 650V | B3264xH Series | 1.6kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 22.5mm | 26.5mm | 7mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 | Metallized Paper | 5045 [127114 Metric] | 0.039µF | ± 20% | - | SMP255 Series | - | Surface Mount | - | GRADE II (Test Condition A) | - | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.886 10+ $0.435 25+ $0.421 50+ $0.409 100+ $0.396 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 650V | R76 Series | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.330 10+ $0.687 25+ $0.668 50+ $0.649 100+ $0.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | - | R58 Series | - | Through Hole | - | GRADE III (Test Condition B) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.170 10+ $0.645 25+ $0.630 50+ $0.614 100+ $0.599 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 400V | B3264xH Series | 630V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 10mm | 13mm | 7mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.931 10+ $0.497 25+ $0.485 50+ $0.473 100+ $0.460 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 400V | B3264xH Series | 630V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 15mm | 18mm | 6mm | 11mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.546 10+ $0.253 25+ $0.245 50+ $0.236 100+ $0.228 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 63V | PHE426 Series | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | - | ||||||
Each | 1+ $0.886 10+ $0.437 25+ $0.423 50+ $0.411 100+ $0.398 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 600V | R76H Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.778 10+ $0.420 25+ $0.407 50+ $0.394 100+ $0.381 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | 141V | ECWFD Series | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 8mm | 11mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.858 10+ $0.454 25+ $0.443 50+ $0.431 100+ $0.419 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 141V | ECWFD Series | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 8mm | 11mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.190 10+ $0.608 25+ $0.590 50+ $0.574 100+ $0.556 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 650V | R76H Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1000+ $2.020 2500+ $1.810 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 2% | 25V | MKP416 Series | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 9mm | -55°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.849 | Metallized PET | Radial Box - 2 Pin | 0.039µF | ± 5% | 160V | MKT371 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.62mm | 10mm | 3mm | 8mm | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.758 | Metallized PEN Stacked | 1913 [4833 Metric] | 0.039µF | ± 5% | 40V | ECWU(C) Series | 100V | Surface Mount | Wraparound | - | - | 4.8mm | 3.3mm | 1.4mm | -55°C | 125°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | - | R47 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.798 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.039µF | ± 5% | 11V | ECHU(X) Series | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | 1.6mm | 1.5mm | -55°C | 125°C | - | ||||||