0.039µF Power Film Capacitors:

14 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH5034

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$0.951
25+
$0.932
50+
$0.912
100+
$0.893
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
82AH5052

RoHS

Date/Lot Code

Each
10+
$0.645
25+
$0.631
50+
$0.616
100+
$0.602
500+
$0.527
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
26.5mm
7mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
25AM6318

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.070
25+
$0.992
50+
$0.909
100+
$0.827
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6275

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.919
25+
$0.847
50+
$0.775
100+
$0.703
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6297

RoHS

Date/Lot Code

Each
1+
$0.980
10+
$0.654
25+
$0.598
50+
$0.541
100+
$0.485
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
18mm
6mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
33AH6630

RoHS

Date/Lot Code

Each
1+
$0.087
10+
$0.087
25+
$0.087
50+
$0.087
100+
$0.087
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6656

RoHS

Date/Lot Code

Each
1+
$0.130
10+
$0.130
25+
$0.130
50+
$0.130
100+
$0.130
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
04J4079

RoHS

Each
1000+
$1.600
2500+
$1.430
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
17.5mm
6mm
12mm
MMKP383 Series
-55°C
105°C
-
33AH6689

RoHS

Date/Lot Code

Each
100+
$0.679
500+
$0.595
1000+
$0.512
2500+
$0.472
Min: 300 / Mult: 300
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
82AH1049

RoHS

Each
1000+
$0.148
2500+
$0.133
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
39A
3.41A
0.0286ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1134

RoHS

Each
100+
$0.538
500+
$0.455
1000+
$0.402
2500+
$0.367
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
156A
5.23A
0.0204ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
25AJ2811

RoHS

Date/Lot Code

Each
10+
$0.669
25+
$0.634
50+
$0.599
100+
$0.564
500+
$0.550
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6599

RoHS

Each
500+
$0.275
1000+
$0.274
Min: 900 / Mult: 900
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
46AM2830

RoHS

Each
1+
$0.860
10+
$0.422
25+
$0.409
50+
$0.397
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK