4 Product Results Found for "PULSE ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN6208 RoHS | Each | 1+ $4.290 10+ $3.880 25+ $3.640 50+ $3.400 100+ $3.090 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 37.5mm | 1.69kV/µs | - | - | - | - | 41.5mm | 12.5mm | 22.5mm | - | - | MKP1841 Series | -55°C | 100°C | - | |||||
11AN5605 RoHS | Each | 1+ $1.880 10+ $1.510 25+ $1.400 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 13.9kV/µs | - | - | - | - | - | - | - | - | - | KP1836 Series | -55°C | 100°C | - | |||||
11AN6203 RoHS | Each | 1+ $1.650 10+ $1.320 25+ $1.230 50+ $1.130 100+ $1.020 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.001µF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 700V | 2kV | - | PC Pin | 22.5mm | 6.2kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | - | - | MKP1841 Series | -55°C | 100°C | - | |||||
11AN6202 RoHS | Each | 1+ $1.030 10+ $0.761 25+ $0.687 50+ $0.614 100+ $0.536 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.001µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 15mm | 11.1kV/µs | - | - | - | - | 17.5mm | 5mm | 11mm | - | - | MKP1841 Series | -55°C | 100°C | - | |||||