1812 [4532 Metric] General Purpose Film Capacitors :
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.270 25+ $2.180 50+ $2.180 100+ $2.170 More Pricing... | Metallized PPS Stacked | 1812 [4532 Metric] | 0.1µF | ± 5% | 40V | 50V | Surface Mount | Wraparound | - | 4.58mm | 3.2mm | 2.4mm | CB Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.090 10+ $2.210 25+ $2.040 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.1µF | ± 5% | 40V | 50V | Surface Mount | Wraparound | - | 4.58mm | 3.2mm | 2.8mm | CB Series | -25°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.390 25+ $1.270 50+ $1.150 100+ $1.070 More Pricing... | Metallized PPS Stacked | 1812 [4532 Metric] | 0.1µF | ± 5% | - | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 2mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.070 25+ $1.040 50+ $0.999 100+ $0.962 250+ $0.933 More Pricing... | Metallized PPS Stacked | 1812 [4532 Metric] | 0.068µF | ± 5% | - | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.891 25+ $0.869 50+ $0.848 100+ $0.826 | Metallized PET | 1812 [4532 Metric] | 0.1µF | ± 10% | 40V | 63V | Surface Mount | Wraparound | - | 3mm | 3.3mm | 3mm | SMDT Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.831 | Metallized PPS Stacked | 1812 [4532 Metric] | 0.068µF | ± 2% | - | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.320 25+ $1.210 50+ $1.110 100+ $1.020 250+ $0.881 More Pricing... | Metallized PPS Stacked | 1812 [4532 Metric] | 0.056µF | ± 5% | - | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 1.7mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Metallized PEN Stacked | 1812 [4532 Metric] | 0.1µF | ± 10% | 40V | 63V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 2.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.840 10+ $1.340 25+ $1.250 50+ $1.150 100+ $1.070 More Pricing... | Metallized PPS Stacked | 1812 [4532 Metric] | 0.1µF | ± 2% | - | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 2mm | LDB Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Metallized PEN Stacked | 1812 [4532 Metric] | 0.22µF | ± 5% | 40V | 63V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 4.7mm | 3.3mm | 2.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 700+ $1.320 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.1µF | ± 5% | 40V | 63V | Surface Mount | Wraparound | - | 4.58mm | 3.2mm | 2.8mm | CB Series | -55°C | 125°C | - | ||||||