22µF Film Capacitors :
57 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(57)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.410 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | B32526 Series | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $9.310 10+ $7.180 25+ $6.760 50+ $6.330 100+ $5.930 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | R60 Series | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.780 10+ $7.280 25+ $6.640 50+ $5.990 100+ $5.730 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AQ-M Series | - | 800V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.900 10+ $6.980 25+ $6.510 50+ $6.030 100+ $5.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AQ-M Series | - | 800V | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.430 10+ $7.100 25+ $7.000 50+ $6.900 100+ $6.770 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AQ-P Series | - | 700V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.000 10+ $8.060 25+ $8.040 50+ $8.030 100+ $8.010 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AQ-M Series | - | 1kV | Through Hole | PC Pin | - | - | 42mm | 35mm | 46mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.500 10+ $8.350 25+ $7.800 50+ $7.240 100+ $7.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | R53 Series | - | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $7.380 10+ $5.660 25+ $5.330 50+ $4.990 100+ $4.770 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | B32524 Series | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.850 10+ $6.960 25+ $6.590 50+ $6.210 100+ $5.780 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | EZPQ Series | 250V | - | Through Hole | PC Pin | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 30mm | 45mm | -40°C | 85°C | - | ||||||
Each | 1+ $11.100 10+ $8.750 25+ $8.280 50+ $7.810 100+ $7.430 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | R60 Series | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.160 10+ $5.490 25+ $5.160 50+ $4.820 100+ $4.610 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | R60 Series | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.020 10+ $8.700 25+ $8.240 50+ $7.780 100+ $7.350 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | EZPV Series | - | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 22mm | 36mm | -40°C | 105°C | - | ||||||
Each | 1+ $76.690 5+ $69.760 10+ $62.830 25+ $60.470 50+ $58.100 More Pricing... | Metallized PP | Can | 22µF | ± 10% | C44P-R Series | 550V | 1.28kV | Stud Mount - M12 | Screw | - | 28mm | - | - | 117mm | -25°C | 70°C | - | ||||||
Each | 1+ $11.120 10+ $7.890 25+ $7.690 50+ $7.490 100+ $7.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AQ Series | - | 1.5kV | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.910 10+ $12.380 25+ $11.680 50+ $10.550 100+ $10.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | F461 Series | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 105°C | - | ||||||
Each | 1+ $11.020 10+ $8.700 25+ $8.100 50+ $7.510 100+ $6.970 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | EZPV Series | - | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 22mm | 36mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.970 10+ $6.190 25+ $5.850 50+ $5.510 100+ $5.230 More Pricing... | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | MKS4 Series | 40V | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 24mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $11.520 10+ $9.060 25+ $8.710 50+ $8.370 100+ $8.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | R52 Series | - | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $9.460 10+ $7.250 25+ $7.010 50+ $6.760 100+ $6.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AQ-M Series | - | 700V | Through Hole | PC Pin | - | 37.5mm | 42mm | 35mm | 24mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.420 10+ $8.320 25+ $8.050 50+ $7.770 100+ $7.670 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | C4AF Series | 350V | 700V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.630 10+ $12.390 25+ $12.190 50+ $11.990 100+ $11.790 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | C4AK Series | - | 700V | Through Hole | Radial Leaded | - | - | 42mm | 24mm | 44mm | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $10.740 10+ $7.700 25+ $7.600 50+ $7.490 100+ $7.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | C4AF Series | 310V | 620V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.830 10+ $6.830 25+ $6.330 50+ $5.830 100+ $5.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | C4AF Series | 250V | 500V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 37.5mm | 42mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.150 10+ $8.560 25+ $8.310 50+ $7.500 100+ $7.060 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | MKP1848E Series | - | 1.3kV | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 35mm | 50mm | - | 125°C | AEC-Q200 | ||||||
09AN4994 RoHS | Each | 1+ $11.850 10+ $11.410 25+ $10.150 50+ $9.540 100+ $8.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | MKP1848E Series | - | 1.3kV | Through Hole | - | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | - | 125°C | AEC-Q200 | |||||