0
0 Items$0.00

22µF General Purpose Film Capacitors :

9 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9881

RoHS

Date/Lot Code

Each
1+
$10.410
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
71P4565

RoHS

Date/Lot Code

Each
1+
$9.310
10+
$7.180
25+
$6.760
50+
$6.330
100+
$5.930
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
01M7065

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$5.660
25+
$5.330
50+
$4.990
100+
$4.770
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
87X9188

RoHS

Date/Lot Code

Each
1+
$11.100
10+
$8.750
25+
$8.280
50+
$7.810
100+
$7.430
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
48AC3163

RoHS

Date/Lot Code

Each
1+
$7.160
10+
$5.490
25+
$5.160
50+
$4.820
100+
$4.610
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9205

RoHS

Date/Lot Code

Each
1+
$12.910
10+
$12.380
25+
$11.680
50+
$10.550
100+
$10.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F461 Series
-55°C
105°C
-
29AM6790

RoHS

Date/Lot Code

Each
1+
$4.330
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
78AK3202

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$3.920
25+
$3.760
50+
$3.620
100+
$3.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
92AH5584

RoHS

Each
1+
$7.970
10+
$6.190
25+
$5.850
50+
$5.510
100+
$5.230
More Pricing...
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKS4 Series
-55°C
100°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK