0.47µF Motor Run Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 320V | PC Pin | 26.5mm | 90V/µs | 17mm | MAB Series | -40°C | 100°C | ||||||
Each | 100+ $1.340 500+ $1.170 1000+ $1.120 2500+ $1.090 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 250V | PC Pin | 27.5mm | - | 19.7mm | QXK Series | -40°C | 105°C | ||||||