0.033µF Film Capacitors:
199 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(199)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.850 10+ $1.560 25+ $1.460 50+ $1.360 100+ $1.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 1% | 100V | MKP1837 Series | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 10+ $0.134 25+ $0.129 50+ $0.125 100+ $0.120 500+ $0.098 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | 40V | B32529 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.240 10+ $0.691 25+ $0.669 50+ $0.647 100+ $0.625 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 20% | - | B32022 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $2.100 10+ $1.480 25+ $1.360 50+ $1.230 100+ $1.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 1% | 100V | MKP1837 Series | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+ $1.150 10+ $0.783 25+ $0.710 50+ $0.637 100+ $0.592 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 500V | B32652 Series | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.880 10+ $1.310 25+ $1.200 50+ $1.090 100+ $1.020 More Pricing... | Metallized PET | Axial Leaded | - | - | 0.033µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 12800+ $0.085 25600+ $0.080 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 40V | B32529 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.350 10+ $0.806 25+ $0.787 50+ $0.768 100+ $0.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | - | B32022 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $1.470 10+ $0.879 25+ $0.855 50+ $0.832 100+ $0.808 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 20% | - | MKP338 6 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.143 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 160V | R82 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.400 25+ $0.390 50+ $0.379 100+ $0.369 500+ $0.317 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 250V | B32671L Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.413 25+ $0.403 50+ $0.393 100+ $0.383 500+ $0.323 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 20% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.445 10+ $0.426 25+ $0.407 50+ $0.388 100+ $0.345 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | - | WCAP-FTX2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $2.690 10+ $1.990 25+ $1.870 50+ $1.750 100+ $1.570 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | 500V | PME261/P561 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.8mm | 13.5mm | -40°C | 100°C | - | ||||||
Each | 1+ $0.912 10+ $0.741 | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 20% | - | MKP336 2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -55°C | 110°C | - | ||||||
Each | 1+ $8.060 10+ $6.020 25+ $5.810 50+ $5.590 100+ $4.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 500V | KP/MKP 375 Series | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 30mm | 11.5mm | 24.5mm | -55°C | 105°C | - | ||||||
Each | 10+ $0.287 25+ $0.279 50+ $0.271 100+ $0.263 500+ $0.219 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 160V | R79 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | -55°C | 105°C | - | ||||||
Each | 1+ $1.450 10+ $0.995 25+ $0.904 50+ $0.814 100+ $0.757 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | 500V | B32653 Series | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.808 10+ $0.518 25+ $0.508 50+ $0.497 100+ $0.487 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 141V | ECWFD Series | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 7.5mm | 10.5mm | -40°C | 110°C | - | ||||||
Each | 1+ $6.410 10+ $4.930 25+ $4.590 50+ $4.250 100+ $4.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 400V | KP/MKP 375 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 26mm | 8mm | 21mm | -55°C | 105°C | - | ||||||
Each | 10+ $0.147 25+ $0.142 50+ $0.137 100+ $0.132 500+ $0.106 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | 63V | R82 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.341 10+ $0.159 25+ $0.153 50+ $0.149 100+ $0.143 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.033µF | ± 5% | 40V | B32529 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.440 25+ $0.411 50+ $0.383 100+ $0.355 500+ $0.355 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | 250V | B32652 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.160 10+ $1.550 25+ $1.460 50+ $1.370 100+ $1.270 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.033µF | ± 10% | 300V | PME261/P561 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | -40°C | 100°C | - | ||||||
Each | 1+ $0.423 10+ $0.205 25+ $0.195 50+ $0.185 100+ $0.175 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.033µF | ± 20% | - | B32921 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | - | ||||||