0.033µF Noise Suppression & Safety Capacitors:
70 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage(AC)
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.240 10+ $0.691 25+ $0.669 50+ $0.647 100+ $0.625 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 600V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32022 Series | - | - | ||||||
Each | 1+ $1.350 10+ $0.806 25+ $0.787 50+ $0.768 100+ $0.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 600V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32022 Series | - | - | ||||||
Each | 1+ $1.470 10+ $0.879 25+ $0.855 50+ $0.832 100+ $0.808 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 100V/µs | - | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | - | ||||||
Each | 10+ $0.413 25+ $0.403 50+ $0.393 100+ $0.383 500+ $0.323 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 305VAC | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32922 Series | - | - | ||||||
Each | 1+ $0.445 10+ $0.426 25+ $0.407 50+ $0.388 100+ $0.345 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 275VAC | - | 300V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTX2 Series | - | - | ||||||
Each | 1+ $0.912 10+ $0.741 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 310VAC | - | 600V/µs | - | GRADE II (Test Condition A) | 10mm | -55°C | 110°C | MKP336 2 Series | - | - | ||||||
Each | 1+ $0.423 10+ $0.205 25+ $0.195 50+ $0.185 100+ $0.175 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 305VAC | - | 475V/µs | - | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | B32921 Series | - | - | ||||||
Each | 1+ $1.620 10+ $0.908 25+ $0.877 50+ $0.845 100+ $0.814 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 310VAC | - | 600V/µs | - | GRADE II (Test Condition A) | 7.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | ||||||
Each | 1+ $0.559 10+ $0.278 25+ $0.270 50+ $0.262 100+ $0.254 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 310VAC | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | - | - | ||||||
Each | 10+ $0.445 25+ $0.436 50+ $0.426 100+ $0.417 500+ $0.347 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 275VAC | - | 500V/µs | - | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | - | ||||||
Each | 1+ $3.480 10+ $2.590 25+ $2.390 50+ $2.190 100+ $2.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X1 | Through Hole | - | 440VAC | - | 250V/µs | - | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 1 Series | - | - | ||||||
Each | 10+ $0.323 25+ $0.313 50+ $0.302 100+ $0.292 500+ $0.247 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 275VAC | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R46 Series | - | - | ||||||
Each | 1+ $2.530 10+ $1.830 25+ $1.770 50+ $1.700 100+ $1.630 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 310VAC | - | 100V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | - | ||||||
Each | 1+ $2.190 10+ $1.580 25+ $1.460 50+ $1.330 100+ $1.190 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 20% | Y2 | Through Hole | - | - | 250VAC | 1kV/µs | - | GRADE II (Test Condition A) | 20.3mm | -40°C | 100°C | PME271Y/P271 Series | - | - | ||||||
Each | 1+ $1.820 10+ $1.210 25+ $1.130 50+ $1.040 100+ $0.967 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 310VAC | - | 600V/µs | - | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | - | ||||||
Each | 1+ $3.570 10+ $2.700 25+ $2.540 50+ $2.380 100+ $2.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 300VAC | - | 100V/µs | - | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | MKP338 4 Series | - | - | ||||||
Each | 1+ $2.290 10+ $1.640 25+ $1.510 50+ $1.380 100+ $1.170 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 275VAC | - | 1.2kV/µs | - | GRADE II (Test Condition A) | 18.5mm | -40°C | 110°C | PME271M/P276 Series | - | - | ||||||
Each | 1+ $2.580 10+ $1.880 25+ $1.740 50+ $1.600 100+ $1.460 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 20% | X1 | Through Hole | - | 300VAC | - | - | - | GRADE II (Test Condition A) | 15.2mm | -40°C | 85°C | P410 Series | - | - | ||||||
Each | 1+ $0.445 10+ $0.426 25+ $0.407 50+ $0.388 100+ $0.345 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 310VAC | - | 300V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | ||||||
Each | 1+ $0.445 10+ $0.426 25+ $0.407 50+ $0.388 100+ $0.345 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 275VAC | - | 300V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | WCAP-FTX2 Series | - | - | ||||||
Each | 1+ $0.918 10+ $0.483 25+ $0.470 50+ $0.458 100+ $0.445 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 275VAC | - | 500V/µs | - | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | - | ||||||
Each | 10+ $0.442 25+ $0.419 50+ $0.397 100+ $0.374 500+ $0.322 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | - | 310VAC | - | 500V/µs | - | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R46 Series | - | - | ||||||
Each | 10+ $0.399 25+ $0.388 50+ $0.378 100+ $0.367 500+ $0.311 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 310VAC | - | 500V/µs | - | GRADE II (Test Condition A) | 7.5mm | -40°C | 110°C | F861 Series | - | - | ||||||
Each | 1+ $3.220 10+ $2.380 25+ $2.220 50+ $2.050 100+ $1.890 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | - | 660VAC | - | 1kV/µs | - | GRADE II (Test Condition A) | 20.3mm | -40°C | 85°C | PME264/P264 Series | - | - | ||||||
Each | 1+ $1.230 10+ $0.685 25+ $0.660 50+ $0.635 100+ $0.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 600V/µs | - | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | - | ||||||