0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
53X3380

RoHS

Each
1+$7.190
10+$5.460
25+$5.190
50+$4.920
100+$4.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
57X3350

RoHS

Date/Lot Code

Each
1+$5.990
10+$4.380
25+$4.120
50+$3.860
100+$3.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
57X3393

RoHS

Date/Lot Code

Each
1+$7.700
25+$5.730
100+$4.770
250+$4.560
500+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
13AN2000

RoHS

Each
1+$2.770
25+$1.910
100+$1.460
250+$1.380
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
50T4761

RoHS

Date/Lot Code

Each
1+$6.050
10+$4.350
25+$4.270
50+$4.190
100+$3.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
-
MKP1847 Series
-
-40°C
105°C
-
82AH0188

RoHS

Date/Lot Code

Each
1+$4.620
10+$3.460
25+$3.170
50+$2.870
100+$2.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
-
41.5mm
24mm
19mm
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
58AJ8129

RoHS

Date/Lot Code

Each
1+$4.610
10+$3.470
25+$3.410
50+$3.340
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
7A
0.0125ohm
-
32mm
18mm
28mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
36AJ3524

RoHS

Each
1+$3.840
10+$2.850
25+$2.840
50+$2.830
100+$2.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
01M7074

RoHS

Date/Lot Code

Each
1+$11.340
25+$9.220
100+$7.960
250+$7.840
500+$7.730
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.22µF
± 5%
Snubber
-
Panel Mount
-
500V
-
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
7A
0.0115ohm
-
42mm
14mm
25mm
-
B32656S Series
-
-55°C
110°C
AEC-Q200
55T0615

RoHS

Each
1+$9.990
25+$7.650
100+$6.710
250+$6.400
500+$6.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
5µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
MKP1847 Series
-
-40°C
85°C
-
42Y0095

RoHS

Each
1+$3.060
25+$2.250
100+$1.730
250+$1.720
500+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 10%
DC Link
-
Through Hole
-
-
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
-
B32674D Series
-
-40°C
105°C
AEC-Q200
82AH7529

RoHS

Each
1+$5.420
10+$3.970
25+$3.620
50+$3.270
100+$3.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
3µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
28mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
29AK0915

RoHS

Date/Lot Code

Each
1+$11.440
25+$8.300
100+$7.230
250+$6.920
500+$6.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
-
57.5mm
35mm
18mm
-
MKP1848SE Series
-
-40°C
105°C
AEC-Q200
03AM7635

RoHS

Each
1+$3.080
10+$2.790
25+$2.610
50+$2.440
100+$2.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
-
31.5mm
14mm
24.5mm
-
B32774H Series
-
-40°C
105°C
AEC-Q200
11AN6217

RoHS

Each
1+$7.420
10+$5.530
25+$4.930
50+$4.320
100+$3.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
350A
7A
0.013ohm
-
32mm
21mm
31mm
-
MKP1848C Series
-
-55°C
105°C
-
09AN4843

RoHS

Each
1+$2.670
25+$2.250
100+$2.100
250+$1.950
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
180A
7A
0.013ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
03AM7608

RoHS

Each
1+$4.680
10+$4.240
25+$3.970
50+$3.720
100+$3.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-
-40°C
105°C
-
09AN4859

RoHS

Each
1+$2.570
25+$2.170
100+$2.030
250+$1.890
500+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4845

RoHS

Each
1+$2.650
25+$2.240
100+$2.090
250+$1.940
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
180A
7A
0.013ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
12AC6428

RoHS

Each
1+$7.300
10+$5.690
25+$5.440
50+$5.190
100+$4.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
24V/µs
120A
7A
9100µohm
-
31.5mm
19mm
29mm
-
C4AE Series
-
-40°C
85°C
-
66F8229

RoHS

Each
25+$18.330
50+$7.670
Metallized PP
Axial Leaded
-
0.068µF
± 5%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
1.75kV/µs
120A
7A
0.0108ohm
17mm
31mm
-
31mm
-
42L Series
-
-55°C
105°C
-
44W8351

RoHS

Each
150+$7.470
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
-
41.5mm
20mm
42mm
-
EZPE Series
-
-40°C
85°C
-
84AH7242

RoHS

Each
1+$5.930
10+$4.390
25+$4.080
50+$3.770
100+$3.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848H Series
-
-40°C
85°C
AEC-Q200
66F8236

RoHS

Each
25+$17.190
50+$7.190
100+$6.680
250+$5.860
500+$4.890
Metallized PP
Axial Leaded
-
0.1µF
± 5%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
1.1kV/µs
110A
7A
0.0087ohm
14mm
31mm
-
31mm
-
42L Series
-
-55°C
105°C
-
67AK1146

RoHS

Each
1+$6.170
10+$4.570
25+$4.180
50+$3.790
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK