0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2751

RoHS

Date/Lot Code

Each
1+$4.510
10+$3.290
25+$3.050
50+$2.810
100+$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
50AK8338

RoHS

Each
1+$6.080
10+$4.610
25+$4.440
50+$4.280
100+$4.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
31Y4130

RoHS

Each
1+$3.970
10+$3.340
25+$3.120
50+$2.920
100+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
PP (Polypropylene)
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
24AJ0355

RoHS

Each
1+$7.940
25+$6.110
100+$5.080
250+$5.070
500+$5.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
83AH9829

RoHS

Each
1+$4.580
10+$3.370
25+$3.100
50+$2.830
100+$2.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
86AK7380

RoHS

Each
1+$5.220
10+$3.870
25+$3.680
50+$3.490
100+$3.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
-
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6654

RoHS

Each
1+$8.040
25+$6.180
100+$5.010
250+$4.930
500+$4.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6656

RoHS

Each
1+$9.090
25+$6.950
100+$5.630
250+$5.390
500+$5.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6651

RoHS

Each
1+$7.760
25+$5.940
100+$4.810
250+$4.720
500+$4.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6670

RoHS

Each
1+$8.560
25+$6.590
100+$5.370
250+$5.250
500+$5.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6655

RoHS

Each
1+$8.690
25+$6.640
100+$5.380
250+$5.150
500+$4.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
50AK0606

RoHS

Each
1+$5.890
100+$4.970
250+$4.630
500+$4.360
1000+$4.150
Metallized PP
Radial Box - 4 Pin
11µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
8400µohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6669

RoHS

Each
1+$8.250
25+$6.340
100+$5.150
250+$5.070
500+$4.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
45AM3714

RoHS

Each
1+$7.730
10+$6.840
25+$5.780
50+$5.250
100+$4.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
-
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
59AC8694

RoHS

Each
64+$3.580
128+$3.350
192+$3.310
320+$3.270
640+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
57AC1802

RoHS

Each
1+$5.190
10+$4.670
25+$4.390
50+$4.090
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
24AJ0356

RoHS

Each
1+$8.240
25+$6.350
100+$5.310
250+$5.300
500+$5.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
33AH6583

RoHS

Date/Lot Code

Each
128+$6.310
256+$6.230
384+$6.140
640+$6.060
1280+$5.940
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
-
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
660A
12.3A
0.0019ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK