0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4645

RoHS

Each
1+$3.970
100+$3.280
250+$3.010
500+$2.810
1000+$2.650
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
34mm
25mm
-
-
MP SI Series
-
-40°C
85°C
-
77AH4653

RoHS

Each
1+$4.010
100+$3.310
250+$3.040
500+$2.840
1000+$2.670
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
46mm
25mm
-
-
MP SI Series
-
-40°C
85°C
-
69AH7730

RoHS

Each
1+$13.800
10+$11.050
25+$10.500
50+$9.960
100+$9.450
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
82AH7532

RoHS

Each
1+$23.440
10+$17.260
25+$15.810
50+$14.350
100+$12.900
Metallized PP
Radial Box - 4 Pin
350VAC
15µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
57.5mm
25mm
45mm
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
69AH7672

RoHS

Each
1+$7.600
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
69AH7734

RoHS

Each
1+$14.500
10+$11.640
25+$11.080
50+$10.510
100+$9.980
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
72AK6620

RoHS

Each
1+$7.860
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
72AK6550

RoHS

Each
1+$10.500
10+$8.280
25+$7.830
50+$7.390
100+$6.980
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
-
72AK6551

RoHS

Each
1+$10.500
10+$8.280
25+$7.830
50+$7.390
100+$6.890
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
72AK6621

RoHS

Each
1+$11.680
10+$9.270
25+$8.790
50+$8.310
100+$7.770
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
09AN5001

RoHS

Each
1+$10.160
10+$9.780
25+$8.690
50+$8.170
100+$7.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4999

RoHS

Each
1+$10.240
10+$9.860
25+$8.760
50+$8.240
100+$7.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5064

RoHS

Each
1+$16.930
10+$16.230
25+$15.310
50+$13.810
100+$13.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4951

RoHS

Each
1+$9.730
10+$9.370
25+$8.330
50+$7.830
100+$7.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5038

RoHS

Date/Lot Code

Each
1+$10.590
10+$10.190
25+$9.060
50+$8.520
100+$7.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5000

RoHS

Each
1+$9.860
10+$9.490
25+$8.440
50+$7.930
100+$7.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4952

RoHS

Date/Lot Code

Each
1+$9.380
10+$9.030
25+$8.030
50+$7.550
100+$6.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5063

RoHS

Each
1+$16.660
10+$15.960
25+$15.060
50+$13.590
100+$12.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5037

RoHS

Date/Lot Code

Each
1+$10.990
10+$10.580
25+$9.410
50+$8.840
100+$8.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5036

RoHS

Each
1+$10.710
10+$10.310
25+$9.160
50+$8.610
100+$7.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
18A
0.0045ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5065

RoHS

Each
1+$16.240
10+$15.570
25+$14.680
50+$13.250
100+$12.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5039

RoHS

Each
1+$10.870
10+$10.470
25+$9.310
50+$8.750
100+$7.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5066

RoHS

Each
1+$16.520
10+$15.830
25+$14.930
50+$13.470
100+$12.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4998

RoHS

Each
1+$9.930
10+$9.560
25+$8.500
50+$7.990
100+$7.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4953

RoHS

Each
1+$9.670
10+$9.310
25+$8.280
50+$7.780
100+$7.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK