0
0 Items$0.00

Power Film Capacitors :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
59AC8744

RoHS

Date/Lot Code

Each
1+$4.660
10+$3.350
25+$3.010
50+$2.670
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12.5µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0295

RoHS

Date/Lot Code

Each
1+$5.790
10+$4.180
25+$3.920
50+$3.650
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12.5µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8777

RoHS

Date/Lot Code

Each
1+$3.080
25+$2.150
100+$1.560
250+$1.520
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
38AJ1404

RoHS

Date/Lot Code

Each
1+$3.930
25+$2.900
100+$2.280
250+$2.230
500+$2.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
7.1A
0.0176ohm
31.5mm
14mm
28mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
92AC2751

RoHS

Date/Lot Code

Each
1+$4.510
10+$3.290
25+$3.050
50+$2.810
100+$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
-
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
-
-
92AC2113

RoHS

Date/Lot Code

Each
1+$4.160
10+$3.020
25+$2.790
50+$2.560
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
-
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
-
-
50AC9266

RoHS

Each
1+$2.830
25+$2.040
100+$1.540
250+$1.500
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0270

RoHS

Date/Lot Code

Each
1+$4.160
10+$3.070
25+$2.950
50+$2.820
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8721

RoHS

Date/Lot Code

Each
1+$3.010
25+$2.080
100+$1.630
250+$1.590
500+$1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0245

RoHS

Date/Lot Code

Each
1+$3.700
25+$2.810
100+$2.180
250+$2.100
500+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
58AJ7960

RoHS

Date/Lot Code

Each
1+$7.450
10+$5.650
25+$5.080
50+$4.500
100+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
32mm
14mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
59AC8766

RoHS

Date/Lot Code

Each
1+$2.800
25+$1.970
100+$1.450
250+$1.420
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
50AK8346

RoHS

Each
1+$3.120
25+$2.320
100+$1.780
250+$1.730
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
21AM4060

RoHS

Date/Lot Code

Each
1+$6.860
10+$4.950
25+$4.640
50+$4.330
100+$3.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
46AM3589

RoHS

Each
1+$3.170
25+$2.270
100+$1.800
250+$1.730
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
12AN6375

RoHS

Each
1+$2.990
Metallized PP
Radial Box - 2 Pin
-
12.5µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
-
813A
11A
0.0067ohm
-
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8732

RoHS

Each
1+$4.380
25+$3.420
100+$2.650
250+$2.640
500+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0319

RoHS

Date/Lot Code

Each
1+$3.650
25+$2.770
100+$2.170
250+$2.130
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8700

RoHS

Date/Lot Code

Each
1+$3.040
25+$2.140
100+$1.580
250+$1.540
500+$1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
58AJ8048

RoHS

Each
1+$4.580
10+$3.280
25+$3.020
50+$2.760
100+$2.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
176A
5A
0.0165ohm
32mm
14mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
33AH7028

RoHS

Date/Lot Code

Each
1+$4.710
10+$3.470
25+$3.270
50+$3.060
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
-
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
173A
7.5A
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
58AJ8084

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.050
25+$2.740
50+$2.420
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
-
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
198A
5.5A
0.026ohm
32mm
14mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7925

RoHS

Date/Lot Code

Each
1+$4.050
10+$2.980
25+$2.840
50+$2.700
100+$2.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
-
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
132A
9A
0.0062ohm
32mm
14mm
28mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
56AJ0394

RoHS

Date/Lot Code

Each
1+$4.180
25+$3.040
100+$2.320
250+$2.270
500+$2.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
216A
7.5A
0.0143ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1384

RoHS

Date/Lot Code

Each
1+$3.840
25+$2.820
100+$2.220
250+$2.150
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
231A
7.9A
0.0142ohm
31.5mm
14mm
28mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK