QYX Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | 3300pF | ± 10% | - | Through Hole | 50V | PC Pin | 3.5mm | 5.5mm | 3mm | 8.5mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | 0.022µF | ± 10% | - | Through Hole | 100V | PC Pin | 5mm | 7mm | 3.5mm | 13mm | QYX Series | -40°C | 85°C | ||||||
Each | 500+ $0.244 1000+ $0.216 2500+ $0.197 | Film / Foil PET | 0.22µF | ± 10% | Commercial, Industrial | Through Hole | 50V | PC Pin | 7.5mm | 11mm | 7mm | 13.5mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | 0.15µF | ± 10% | - | Through Hole | 100V | PC Pin | 10mm | 12.5mm | 6mm | 15.5mm | QYX Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | 0.33µF | ± 10% | Commercial, Industrial | Through Hole | 50V | PC Pin | 7.5mm | 12.5mm | 8mm | 16mm | QYX Series | -40°C | 85°C | ||||||