MP HMEF Series Power Film Capacitors:
29 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.080 250+ $0.062 500+ $0.056 1000+ $0.051 5000+ $0.047 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $1.120 250+ $0.867 500+ $0.783 1000+ $0.714 5000+ $0.657 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 10mm | 17mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $1.190 100+ $0.949 250+ $0.869 500+ $0.796 1000+ $0.742 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 11.5mm | 20mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.110 250+ $0.085 500+ $0.077 1000+ $0.070 5000+ $0.064 | Metallized PET | Radial | 0.068µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.105 250+ $0.081 500+ $0.073 1000+ $0.067 5000+ $0.061 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 5.5mm | 10mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $1.120 250+ $0.867 500+ $0.783 1000+ $0.714 5000+ $0.657 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 15mm | 25mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.524 250+ $0.406 500+ $0.367 1000+ $0.335 5000+ $0.308 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 10mm | 18.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.306 250+ $0.238 500+ $0.216 1000+ $0.198 5000+ $0.182 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 15mm | 20V/µs | 18mm | 8.5mm | 13.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.125 250+ $0.097 500+ $0.087 1000+ $0.080 5000+ $0.073 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.105 250+ $0.081 500+ $0.073 1000+ $0.067 5000+ $0.061 | Metallized PET | Radial | 0.047µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 8mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.409 250+ $0.317 500+ $0.286 1000+ $0.261 5000+ $0.240 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 15mm | 25V/µs | 18mm | 9mm | 16mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.599 250+ $0.464 500+ $0.419 1000+ $0.382 5000+ $0.351 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 15mm | 12V/µs | 18mm | 10.5mm | 17.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.434 250+ $0.336 500+ $0.304 1000+ $0.277 5000+ $0.255 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 6.5mm | 15mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.147 250+ $0.114 500+ $0.103 1000+ $0.094 5000+ $0.086 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 15mm | 25V/µs | 18mm | 5mm | 10mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.125 250+ $0.097 500+ $0.087 1000+ $0.080 5000+ $0.073 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 10mm | 40V/µs | 12mm | 7mm | 11mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.089 250+ $0.069 500+ $0.063 1000+ $0.057 5000+ $0.053 | Metallized PET | Radial | 0.01µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.105 250+ $0.081 500+ $0.073 1000+ $0.067 5000+ $0.061 | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.344 250+ $0.267 500+ $0.241 1000+ $0.220 5000+ $0.202 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 15mm | 25V/µs | 18mm | 8.5mm | 13.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.119 250+ $0.093 500+ $0.084 1000+ $0.076 5000+ $0.070 | Metallized PET | Radial | 0.033µF | ± 5% | DC Link | Through Hole | 630V | PC Pin | 10mm | 40V/µs | 12mm | 7.5mm | 11.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.539 250+ $0.418 500+ $0.377 1000+ $0.344 5000+ $0.316 | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 8.5mm | 17mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.174 250+ $0.135 500+ $0.122 1000+ $0.111 5000+ $0.102 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | 250V | PC Pin | 10mm | 20V/µs | 12mm | 5.5mm | 11mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.170 250+ $0.131 500+ $0.119 1000+ $0.108 5000+ $0.099 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 7mm | 11mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.225 250+ $0.174 500+ $0.157 1000+ $0.143 5000+ $0.132 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 7.5mm | 12.5mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.294 250+ $0.228 500+ $0.206 1000+ $0.188 5000+ $0.173 | Metallized PET | Radial | 0.68µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 15mm | 20V/µs | 18mm | 10mm | 15mm | MP HMEF Series | -40°C | 105°C | ||||||
Each | 1+ $0.125 250+ $0.097 500+ $0.087 1000+ $0.080 5000+ $0.073 | Metallized PET | Radial | 0.022µF | ± 5% | DC Link | Through Hole | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | ||||||