MKP1848E Series Power Film Capacitors :
353 Products FoundMKP1848E Series VISHAY Power Film Capacitors
The MKP1848e is qualified in accordance with AEC-Q200. Additional thermal shock and endurance testing at 125 °C pushes the series performance beyond the AEC-Q200 standard. Suitable for any power conversion application as a DC-Link capacitor. Withstands 60 °C / 93 % R.H. for 1344 hours while biased at rated voltage.
- Operating temperature up to 125 °C
- THB grade III: high robustness under high humidity - IEC 60384-16 ed. 3 - annex A
- AEC-Q200 qualified, revision E
- High ripple current capability, low ESR, low ESL
- Mounting: radia
All Filters
(1 Applied)
Expand Filters
Manufacturer
(353)
Product Range
=MKP1848E...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(353)
Typical Applications
(353)
Capacitor Mounting
(353)
Operating Temperature Max
(353)
Qualification
(353)
Humidity Rating
(301)
Capacitor Case / Package
(245)
(108)
Capacitance Tolerance
(159)
(194)
Product Length
(30)
(40)
(90)
(118)
(74)
(1)
Packaging
(353)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.580 10+$1.230 25+$1.130 50+$1.020 100+$0.903 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | 26.5mm | 10mm | 19.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$3.130 25+$2.180 100+$1.720 250+$1.620 500+$1.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | 27.5mm | 85V/µs | 170A | 7.5A | 0.014ohm | 32mm | 18mm | 28mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$2.990 10+$2.650 25+$2.450 50+$2.260 100+$2.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 210A | 9.5A | 0.0105ohm | 32mm | 21mm | 31mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$2.770 25+$1.910 100+$1.460 250+$1.380 500+$1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 50V/µs | 150A | 7A | 0.014ohm | 32mm | 15mm | 25mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$2.760 25+$2.260 100+$2.090 250+$1.910 500+$1.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 360A | 10A | 0.007ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$4.640 10+$4.130 25+$3.820 50+$3.510 100+$3.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 480A | 15A | 0.0045ohm | 32mm | 22mm | 38mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$6.330 25+$6.040 100+$5.220 250+$4.830 500+$4.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 420A | 18A | 0.005ohm | 42mm | 30mm | 45mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$3.400 10+$3.030 25+$2.800 50+$2.580 100+$2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 300A | 9.5A | 0.005ohm | 32mm | 15mm | 25mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$4.310 10+$3.830 25+$3.550 50+$3.260 100+$2.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 675A | 15A | 0.003ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$12.530 5+$11.460 10+$10.390 25+$9.310 100+$8.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 52.5mm | 15V/µs | 525A | 25A | 0.004ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$12.290 5+$10.870 10+$9.450 25+$8.770 100+$8.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | 37.5mm | 10V/µs | 600A | 20A | 0.0025ohm | 42mm | 24mm | 44mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$22.180 5+$20.520 10+$18.860 25+$17.190 100+$15.530 More Pricing... | Metallized PP | Radial Box - 4 Pin | 140µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | 52.5mm | 5V/µs | 700A | 31.5A | 0.0015ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$1.630 10+$1.270 25+$1.160 50+$1.050 100+$0.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 90A | 4A | 0.025ohm | 26.5mm | 10mm | 19.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$2.310 25+$1.890 100+$1.740 250+$1.600 500+$1.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | 26.5mm | 18mm | 26.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$7.910 25+$5.900 100+$4.930 250+$4.710 500+$4.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 37.5mm | 20V/µs | 500A | 19.5A | 0.0035ohm | 42mm | 24mm | 44mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$5.250 25+$5.000 100+$4.330 250+$4.000 500+$3.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 400A | 15.5A | 0.004ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$14.200 5+$13.020 10+$11.840 25+$10.660 100+$9.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$2.360 25+$1.610 100+$1.310 250+$1.190 500+$1.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 27.5mm | 60V/µs | 60A | 3.5A | 0.039ohm | 32mm | 11mm | 21mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$12.240 5+$11.190 10+$10.140 25+$9.080 100+$8.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | 52.5mm | 15V/µs | 330A | 22A | 0.0045ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$3.570 10+$2.510 25+$2.340 50+$2.170 100+$2.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 50V/µs | 250A | 9.5A | 0.008ohm | 32mm | 18mm | 28mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$11.900 5+$11.280 10+$10.490 25+$9.200 100+$8.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$7.180 25+$5.320 100+$4.430 250+$4.220 500+$4.080 More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | 37.5mm | 40V/µs | 360A | 14A | 0.075ohm | 42mm | 24mm | 44mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$4.180 10+$2.970 25+$2.790 50+$2.620 100+$2.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 40V/µs | 400A | 11.5A | 0.005ohm | 32mm | 21mm | 31mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$6.380 10+$4.690 25+$4.400 50+$4.120 100+$3.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 37.5mm | 30V/µs | 360A | 13.5A | 0.006ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||
Each | 1+$4.510 10+$4.010 25+$3.710 50+$3.420 100+$3.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 350A | 13A | 0.006ohm | 32mm | 22mm | 38mm | MKP1848E Series | 125°C | AEC-Q200 | ||||||