MHBS Series Power Film Capacitors:
35 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 893A | 14A | 0.0036ohm | 42mm | 35mm | 42mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 205A | 10.5A | 0.0077ohm | 42.5mm | 22mm | 42.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | - | 41V/µs | 205A | 11.5A | 0.0071ohm | 42.5mm | 22mm | 42.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | 462A | 14A | 0.0046ohm | 41.5mm | 24mm | 41.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 350V | 900V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 28V/µs | 168A | 8.5A | 0.0092ohm | 42.5mm | 17mm | 42.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 61V/µs | 61A | 5A | 0.0178ohm | 32mm | 13mm | 32mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 665A | 14A | 0.0043ohm | 42.5mm | 30mm | 42.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 652.5A | 14A | 0.0042ohm | 57.5mm | 30mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 19V/µs | 893A | 23A | 0.003ohm | 42mm | 35mm | 42mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 60µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 870A | 14A | 0.0037ohm | 57.5mm | 35mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 315V | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 36V/µs | 79.2A | 4.5A | 0.0153ohm | 32mm | 11mm | 32mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 420V | 1.1kV | GRADE II (Test Condition A) | PC Pin | - | 23V/µs | 575A | 22A | 0.0038ohm | 57.5mm | 35mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 570A | 14A | 0.0046ohm | 41.5mm | 24mm | 41.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 420V | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 34V/µs | 231.2A | 11A | 0.0069ohm | 42.5mm | 22mm | 42.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 12.5V/µs | 1.25kA | 26A | 0.003ohm | 57.5mm | 38mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 893A | 14A | 0.0036ohm | 42mm | 35mm | 42mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 75µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12.5V/µs | 937.5A | 14A | 0.0039ohm | 57.5mm | 35mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 205A | 10.5A | 0.0077ohm | 42.5mm | 22mm | 42.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 31V/µs | 310A | 11A | 0.0067ohm | 32mm | 18mm | 32mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 19V/µs | 380A | 15A | 0.005ohm | 41.5mm | 20mm | 41.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 350V | 900V | GRADE II (Test Condition A) | PC Pin | - | 18.5V/µs | 647.5A | 22A | 0.0036ohm | 57.5mm | 35mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 47V/µs | 220.9A | 9.5A | 0.0083ohm | 32mm | 18mm | 32mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | - | 28V/µs | 700A | 23A | 0.0036ohm | 57.5mm | 38mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 55µF | ± 10% | DC Link | Through Hole | 285V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14.5V/µs | 797.5A | 14A | 0.0039ohm | 57.5mm | 35mm | 57.5mm | MHBS Series | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 27V/µs | 102.6A | 7A | 0.0094ohm | 32mm | 15mm | 32mm | MHBS Series | -40°C | 85°C | ||||||