FFB Series Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.320 | Metallized PET | Radial Box - 2 Pin | 20µF | ± 10% | DC Filter | Through Hole | - | 100V | Radial Leaded | 27.5mm | 2.6A | - | 31.1mm | 13mm | 22.4mm | FFB Series | -55°C | 105°C | ||||||
Each | 1+ $43.330 5+ $41.360 10+ $39.380 25+ $37.980 50+ $36.580 More Pricing... | Metallized PET | Radial Box - 4 Pin | 110µF | ± 10% | DC Filter | Through Hole | - | 75V | Radial Leaded | 27.5mm | 10A | - | 32mm | 22mm | 37mm | FFB Series | -55°C | 105°C | ||||||
Each | 1+ $18.470 10+ $14.540 25+ $13.910 50+ $13.280 100+ $12.640 More Pricing... | Metallized PET | Radial Box - 2 Pin | 47µF | ± 10% | DC Filter | Through Hole | - | 75V | Radial Leaded | 27.5mm | 4.3A | - | 31.1mm | 14.9mm | 25.7mm | FFB Series | -55°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | Radial Box - 2 Pin | 68µF | ± 10% | DC Link | Through Hole | 45V | 75V | PC Pin | 27.5mm | 6.2A | 0.0017ohm | 31.1mm | 17.3mm | - | FFB Series | -55°C | 105°C | ||||||