ECWFG Series Power Film Capacitors :
207 Products FoundPanasonic Film capacitor ECWFG Series
Panasonic's ECWFG Series Boxed Polypropylene Film Capacitors are capable of withstanding vibrations better than a standard dipped type Film Capacitors. The polypropylene dielectric provides better electrical characteristics than Polyester and the built-in fuse functionality allows the ECWFG Series to open upon failure rather than short circuit.
- High safety (with safety function)
- High moisture resistance (85℃, 85%)
- High thermal shock resistance (600 to 1100 V : -55℃ ⇔ 85℃, 1000 cycles)
- High temperature load test (125℃)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- RoHS compliant
All Filters
(1 Applied)
Expand Filters
Manufacturer
(207)
Product Range
=ECWFG Se...
1
(14)
(25)
(9)
(2)
(1)
(16)
(13)
(8)
Dielectric Type
(207)
Capacitor Case / Package
(207)
Capacitance
(21)
(25)
(11)
(26)
(4)
(25)
(8)
(4)
Capacitance Tolerance
(50)
(157)
Typical Applications
(207)
Capacitor Mounting
(207)
Voltage(DC)
(41)
(63)
(38)
(39)
(26)
Humidity Rating
(106)
(101)
Capacitor Terminals
(103)
(104)
Packaging
(207)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.340 25+$2.450 100+$1.850 250+$1.820 500+$1.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.520 10+$4.130 25+$3.860 50+$3.580 100+$3.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$4.020 10+$2.950 25+$2.740 50+$2.520 100+$2.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.460 25+$1.740 100+$1.220 250+$1.130 500+$1.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 8mm | 17mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.540 25+$1.790 100+$1.260 250+$1.170 500+$1.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 8mm | 17mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.070 10+$3.770 25+$3.510 50+$3.250 100+$3.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$4.100 25+$2.990 100+$2.270 250+$2.110 500+$2.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 6.8µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.880 25+$2.050 100+$1.470 250+$1.370 500+$1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | High Frequency | - | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$3.530 25+$2.550 100+$1.980 250+$1.840 500+$1.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | High Frequency | - | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 100V/µs | 31.5mm | 16mm | 29.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.590 10+$1.050 25+$0.980 50+$0.910 100+$0.788 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.820 10+$1.230 25+$1.080 50+$0.934 100+$0.778 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 10.5mm | 19mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.690 10+$1.140 25+$1.010 50+$0.886 100+$0.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$3.730 10+$2.550 25+$2.410 50+$2.270 100+$1.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 5% | High Frequency | - | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | 100V/µs | 31.5mm | 18.5mm | 35mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.880 10+$1.250 25+$1.090 50+$0.938 100+$0.772 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 9.5mm | 18mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.610 25+$1.850 100+$1.370 250+$1.320 500+$1.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 15.5mm | 24mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.070 10+$1.400 25+$1.230 50+$1.060 100+$0.886 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.410 25+$1.670 100+$1.370 250+$1.320 500+$1.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.200 25+$1.500 100+$1.390 250+$1.280 500+$1.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.940 10+$1.360 25+$1.250 50+$1.140 100+$0.967 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 12mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.090 10+$1.440 25+$1.270 50+$1.100 100+$0.929 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 12mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.060 10+$1.420 25+$1.290 50+$1.160 100+$0.995 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 12mm | 24.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.710 10+$1.160 25+$1.070 50+$0.978 100+$0.823 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.150 10+$1.490 25+$1.320 50+$1.140 100+$0.961 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | 27mm | 12mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.900 25+$2.010 100+$1.540 250+$1.420 500+$1.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 10% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+$1.840 10+$1.240 25+$1.140 50+$1.030 100+$0.867 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | High Frequency | - | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 65V/µs | 31.5mm | 10.5mm | 21mm | - | ECWFG Series | -40°C | 110°C | - | AEC-Q200 | - | ||||||