• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. C4DE Series Power Film Capacitors

                                                                                                    C4DE Series Power Film Capacitors:

                                                                                                    5 Products Found
                                                                                                    Find a huge range of C4DE Series Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as EZPV Series, C4AQ-M Series, C4AF Series & R75H Series Power Film Capacitors from the worlds top manufacturers including: Kemet
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(DC)
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    dv/dt Rating
                                                                                                    Peak Current
                                                                                                    ESR
                                                                                                    Product Diameter
                                                                                                    Ripple Current
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
                                                                                                    C4DEFPQ6380A8TK
                                                                                                    KEMET C4DEFPQ6380A8TK
                                                                                                    87AC0926

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 380 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Panel Mount
                                                                                                    Each
                                                                                                    1+
                                                                                                    $132.830
                                                                                                    5+
                                                                                                    $126.990
                                                                                                    10+
                                                                                                    $121.160
                                                                                                    25+
                                                                                                    $115.320
                                                                                                    50+
                                                                                                    $112.160
                                                                                                    More Pricing...
                                                                                                    Total:$132.83
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    380µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Panel Mount
                                                                                                    400V
                                                                                                    Screw
                                                                                                    45mm
                                                                                                    15V/µs
                                                                                                    5.7kA
                                                                                                    0.00081ohm
                                                                                                    84mm
                                                                                                    42A
                                                                                                    C4DE Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    C4DEIPQ6100A8TK
                                                                                                    KEMET C4DEIPQ6100A8TK
                                                                                                    99W2407

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 100 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Panel Mount
                                                                                                    Each
                                                                                                    1+
                                                                                                    $66.820
                                                                                                    Total:$801.84
                                                                                                    Min: 12 / Mult: 12
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    100µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Panel Mount
                                                                                                    800V
                                                                                                    Threaded Stud
                                                                                                    45mm
                                                                                                    30V/µs
                                                                                                    3kA
                                                                                                    0.0009ohm
                                                                                                    84mm
                                                                                                    37A
                                                                                                    C4DE Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    C4DEIPQ6140A8TK
                                                                                                    KEMET C4DEIPQ6140A8TK
                                                                                                    69AC3847

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 140 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M8
                                                                                                    Each
                                                                                                    10+
                                                                                                    $66.250
                                                                                                    25+
                                                                                                    $65.930
                                                                                                    Total:$795.00
                                                                                                    Min: 12 / Mult: 12
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    140µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M8
                                                                                                    800V
                                                                                                    Threaded Stud
                                                                                                    45mm
                                                                                                    25V/µs
                                                                                                    3.5kA
                                                                                                    0.0012ohm
                                                                                                    84mm
                                                                                                    35A
                                                                                                    C4DE Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    C4DENPQ5680A8TK
                                                                                                    KEMET C4DENPQ5680A8TK
                                                                                                    69AC3848

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 68 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Panel Mount
                                                                                                    Each
                                                                                                    1+
                                                                                                    $65.260
                                                                                                    Total:$783.12
                                                                                                    Min: 12 / Mult: 12
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    68µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Panel Mount
                                                                                                    1kV
                                                                                                    Threaded Stud
                                                                                                    45mm
                                                                                                    32V/µs
                                                                                                    2.176kA
                                                                                                    0.0011ohm
                                                                                                    84mm
                                                                                                    35A
                                                                                                    C4DE Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    C4DENPQ6100A8TK
                                                                                                    KEMET C4DENPQ6100A8TK
                                                                                                    87AC0944

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 100 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Panel Mount
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.230
                                                                                                    5+
                                                                                                    $75.950
                                                                                                    10+
                                                                                                    $72.680
                                                                                                    25+
                                                                                                    $69.400
                                                                                                    Total:$79.23
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    100µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Panel Mount
                                                                                                    1kV
                                                                                                    Screw
                                                                                                    45mm
                                                                                                    27V/µs
                                                                                                    2.7kA
                                                                                                    0.0013ohm
                                                                                                    84mm
                                                                                                    32A
                                                                                                    C4DE Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.