C4AS Series Power Film Capacitors :
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AM9148 RoHS | Each | 1+ $13.590 10+ $13.080 25+ $11.650 50+ $10.950 100+ $10.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | Radial Leaded | 27.5mm | 2.24kV/µs | 224A | 10A | 0.0138ohm | 32mm | 14mm | 28mm | C4AS Series | -40°C | 85°C | |||||
Each | 50+ $12.650 100+ $12.640 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | PC Pin | 27.5mm | 1.568kV/µs | 737A | 14A | 0.0048ohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C | ||||||
Each | 1+ $14.620 10+ $11.740 25+ $11.330 50+ $10.920 100+ $10.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 37.5mm | 965V/µs | 965A | 26A | 3500µohm | 41.5mm | 20mm | 40mm | C4AS Series | -40°C | 85°C | ||||||
Each | 25+ $10.570 50+ $8.850 100+ $8.700 250+ $8.550 | Metallized PP | Radial Box - 4 Pin | 1.2µF | ± 5% | Snubber | Through Hole | 1.2kV | 630V | PC Pin | 37.5mm | 965V/µs | 1.158kA | 28A | 0.0029ohm | 42.5mm | 28mm | 37mm | C4AS Series | -40°C | 85°C | ||||||
Each | 1+ $19.620 10+ $15.330 25+ $15.150 50+ $14.960 100+ $14.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 52.5mm | 598V/µs | - | 14A | 4400µohm | 57.5mm | 30mm | 45mm | C4AS Series | -40°C | 85°C | ||||||
Each | 25+ $10.530 50+ $9.420 100+ $8.930 | Metallized PP | Radial Box - 4 Pin | 2µF | ± 5% | Snubber | Through Hole | 500V | 850V | PC Pin | 37.5mm | 758V/µs | 1.516kA | 29A | 0.0023ohm | 41.5mm | 24mm | 44mm | C4AS Series | -40°C | 85°C | ||||||
Each | 1+ $13.810 10+ $11.060 25+ $10.800 50+ $10.530 100+ $9.420 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 336A | 13A | 0.0115ohm | 32mm | 18mm | 33mm | C4AS Series | -40°C | 85°C | ||||||
Each | 1+ $13.040 10+ $10.390 25+ $9.800 50+ $9.210 100+ $8.890 | Metallized PP | Radial Box - 4 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 7200µohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C | ||||||