BLC Series Power Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.550 10+ $16.370 25+ $16.190 50+ $16.010 100+ $15.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 13V/µs | 260A | 25A | 3900µohm | 41.5mm | 28mm | 37mm | BLC Series | -45°C | 85°C | |||||
Each | 1+ $18.540 10+ $13.210 25+ $13.020 50+ $12.820 100+ $12.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 15.8V/µs | 190A | 21A | 5200µohm | 41.5mm | 20mm | 40mm | BLC Series | -45°C | 85°C | |||||