B32778Z Series Power Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.940 10+ $20.110 25+ $19.010 50+ $17.230 100+ $16.380 More Pricing... | Total:$20.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ $18.340 10+ $17.610 25+ $16.650 50+ $15.090 100+ $14.340 More Pricing... | Total:$18.34 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | 24.5A | 4900µohm | 57.5mm | 38mm | 57.5mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ $19.940 10+ $19.150 25+ $18.110 50+ $16.410 100+ $15.600 More Pricing... | Total:$19.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ $17.690 10+ $14.810 25+ $14.340 50+ $13.760 100+ $13.440 More Pricing... | Total:$17.69 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 26A | 4300µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ $14.120 10+ $13.550 25+ $12.820 50+ $11.620 100+ $11.040 More Pricing... | Total:$14.12 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | 22.5A | 5600µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ $27.580 5+ $26.520 10+ $25.500 25+ $23.710 50+ $22.160 More Pricing... | Total:$27.58 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 36.5A | 2600µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ $15.940 10+ $15.310 25+ $14.480 50+ $13.120 100+ $12.470 More Pricing... | Total:$15.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 25.5A | 4400µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | |||||
03AM7698 RoHS | Each | 1+ $25.540 10+ $24.520 25+ $23.190 50+ $21.020 100+ $19.980 More Pricing... | Total:$25.54 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 32.5A | 3500µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | ||||