B32778 Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.070 10+ $9.070 25+ $8.950 50+ $8.820 100+ $8.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | 6200µohm | 57.5mm | 35mm | 50mm | B32778 Series | -40°C | 105°C | - | ||||||
Each | 1+ $16.900 10+ $13.840 25+ $13.520 50+ $13.200 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 22V/µs | 4300µohm | 57.5mm | 38mm | 57.5mm | B32778 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.780 10+ $11.050 25+ $10.600 50+ $10.150 100+ $9.700 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 52.5mm | 35V/µs | 6700µohm | 57.5mm | 30mm | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | ||||||
42Y0123 | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | Through Hole | 1.3kV | - | Radial Leaded | 52.5mm | - | - | - | - | 50mm | B32778 Series | -40°C | 105°C | - | |||||
63R8450 | Each | Pricing is unavailable. Please contact customer services. | - | - | 45µF | ± 10% | - | Through Hole | - | - | Radial Leaded | 52.5mm | - | 6600µohm | - | - | - | B32778 Series | -40°C | 105°C | - | |||||