B32776YZ Series Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=B32776YZ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(13)
Typical Applications
(13)
Capacitor Mounting
(13)
Humidity Rating
(13)
Capacitor Terminals
(13)
Lead Spacing
(13)
Product Length
(13)
Operating Temperature Min
(13)
Operating Temperature Max
(13)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$7.540 25+$7.240 100+$6.380 250+$5.970 500+$5.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 16A | 6800µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$10.550 25+$8.670 100+$8.230 250+$8.210 500+$8.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 19A | 550µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$13.880 5+$13.260 10+$12.450 25+$11.140 100+$10.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 25.5A | 3300µohm | 42mm | 33mm | 48mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$3.900 10+$3.510 25+$3.280 50+$3.050 100+$2.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 7.5A | 0.0178ohm | 42mm | 24mm | 19mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$5.410 10+$4.060 25+$3.790 50+$3.510 100+$3.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 8A | 0.0172ohm | 42mm | 18mm | 32.5mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$7.100 10+$6.390 25+$5.960 50+$5.540 100+$5.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 12A | 0.01ohm | 42mm | 28mm | 37mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$11.550 5+$11.030 10+$10.360 25+$9.260 100+$8.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22A | 4000µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$7.020 25+$6.730 100+$5.940 250+$5.550 500+$5.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 17A | 6800µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$13.280 5+$12.690 10+$11.910 25+$10.660 100+$10.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | 23.5A | 3600µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$6.350 25+$6.100 100+$5.370 250+$5.030 500+$4.550 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14.5A | 8100µohm | 42mm | 28mm | 42.5mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$3.320 25+$2.770 100+$2.580 250+$2.380 500+$2.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 5A | 0.0347ohm | 42mm | 24mm | 15mm | B32776YZ Series | -40°C | 105°C | ||||||
Each | 1+$5.630 10+$5.070 25+$4.730 50+$4.400 100+$3.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 11A | 0.0121ohm | 42mm | 20mm | 39.5mm | B32776YZ Series | -40°C | 105°C | ||||||
03AM7689 RoHS | Each | 1+$9.460 25+$9.080 100+$8.000 250+$7.480 500+$6.780 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22A | 4300µohm | 42mm | 33mm | 48mm | B32776YZ Series | -40°C | 105°C | |||||