B32776H Series Power Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.520 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22.5A | 3500µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.980 10+ $4.520 25+ $4.250 50+ $3.980 100+ $3.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 9.2A | 0.0112ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $10.010 10+ $9.650 25+ $8.620 50+ $8.120 100+ $7.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 16.5A | 6800µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $9.750 10+ $9.400 25+ $8.400 50+ $7.920 100+ $7.260 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $6.860 10+ $6.230 25+ $5.850 50+ $5.490 100+ $5.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 11.5A | 8800µohm | 42mm | 20mm | 39.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $9.290 10+ $8.950 25+ $8.000 50+ $7.540 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.560 10+ $7.290 25+ $6.510 50+ $6.140 100+ $5.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14A | 7600µohm | 42mm | 28mm | 42.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $6.740 10+ $6.120 25+ $5.750 50+ $5.390 100+ $4.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 8.8A | 0.012ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.960 10+ $7.670 25+ $6.860 50+ $6.460 100+ $5.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 16A | 6400µohm | 42mm | 30mm | 45mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.140 10+ $6.880 25+ $6.150 50+ $5.790 100+ $5.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 11A | 0.0116ohm | 42mm | 28mm | 37mm | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||