B32774H Series Power Film Capacitors :
34 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.610 10+ $1.980 25+ $1.840 50+ $1.690 100+ $1.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.620 10+ $4.250 25+ $3.980 50+ $3.710 100+ $3.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 5800µohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.030 10+ $2.740 25+ $2.570 50+ $2.400 100+ $2.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7A | 0.0116ohm | 31.5mm | 14mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.400 10+ $3.990 25+ $3.740 50+ $3.490 100+ $3.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.160 10+ $2.860 25+ $2.680 50+ $2.510 100+ $2.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 8A | 8900µohm | 31.5mm | 14mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.230 10+ $2.930 25+ $2.740 50+ $2.570 100+ $2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.6A | 9800µohm | 31.5mm | 15mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.880 10+ $4.420 25+ $4.140 50+ $3.870 100+ $3.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 12A | 5700µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.150 10+ $1.810 25+ $1.690 50+ $1.570 100+ $1.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0156ohm | 31.5mm | 11mm | 21mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.500 10+ $3.170 25+ $2.970 50+ $2.780 100+ $2.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 9.5A | 7600µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.030 10+ $7.730 25+ $6.870 50+ $6.460 100+ $5.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 14A | 3000µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.140 10+ $1.810 25+ $1.690 50+ $1.570 100+ $1.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5.6A | 0.0143ohm | 31.5mm | 11mm | 21mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.530 10+ $5.010 25+ $4.700 50+ $4.390 100+ $3.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 12.2A | 5000µohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.810 10+ $2.370 25+ $2.220 50+ $2.060 100+ $1.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 155V/µs | 5.3A | 0.0206ohm | 31.5mm | 14mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.550 10+ $2.150 25+ $2.010 50+ $1.860 100+ $1.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.5A | 0.0134ohm | 31.5mm | 11mm | 19mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.840 10+ $2.390 25+ $2.230 50+ $2.080 100+ $1.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.500 10+ $4.980 25+ $4.670 50+ $4.370 100+ $3.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3800µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.300 10+ $2.990 25+ $2.800 50+ $2.620 100+ $2.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8.6A | 9400µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.650 10+ $6.020 25+ $5.650 50+ $5.280 100+ $4.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3100µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.120 10+ $5.540 25+ $5.190 50+ $4.860 100+ $4.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 13.5A | 4300µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.960 10+ $4.490 25+ $4.210 50+ $3.940 100+ $3.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.980 10+ $2.510 25+ $2.350 50+ $2.180 100+ $1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.200 10+ $4.710 25+ $4.410 50+ $4.130 100+ $3.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.280 10+ $2.970 25+ $2.780 50+ $2.600 100+ $2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.800 10+ $5.250 25+ $4.920 50+ $4.600 100+ $4.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.700 10+ $3.350 25+ $3.140 50+ $2.940 100+ $2.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 8.5A | 7200µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||