B32754 Series Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
Product Range
=B32754 S...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(17)
Capacitor Case / Package
(17)
Typical Applications
(17)
Capacitor Mounting
(17)
Humidity Rating
(17)
Capacitor Terminals
(17)
Lead Spacing
(17)
Product Length
(17)
Operating Temperature Min
(17)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.680 25+$10.250 100+$9.040 250+$8.450 500+$7.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 14A | 2800µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$5.320 10+$4.790 25+$4.470 50+$4.160 100+$3.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 10A | 5000µohm | 31.5mm | 18mm | 33mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$7.600 25+$6.750 100+$5.730 250+$5.220 500+$4.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$8.770 10+$7.020 25+$6.970 50+$6.910 100+$6.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 10.5A | 4600µohm | 31.5mm | 18mm | 33mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$3.280 10+$2.950 25+$2.750 50+$2.560 100+$2.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 6.5A | 8900µohm | 31.5mm | 15mm | 24.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$3.190 10+$2.870 25+$2.680 50+$2.490 100+$2.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 6.5A | 8700µohm | 31.5mm | 14mm | 24.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$6.440 10+$5.790 25+$5.400 50+$5.020 100+$4.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 14A | 3200µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$4.390 10+$3.950 25+$3.680 50+$3.420 100+$3.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 8.5A | 6000µohm | 31.5mm | 16mm | 33mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$4.410 10+$3.970 25+$3.700 50+$3.450 100+$3.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | 7A | 8300µohm | 31.5mm | 16mm | 32mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$8.260 25+$7.920 100+$6.980 250+$6.530 500+$5.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | 14A | 3300µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | ||||||
03AM7617 RoHS | Each | 1+$7.230 25+$6.930 100+$6.110 250+$5.720 500+$5.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | 13A | 3000µohm | 31.5mm | 22mm | 36.5mm | B32754 Series | -40°C | 105°C | |||||
Each | 1+$6.290 25+$6.030 100+$5.320 250+$4.970 500+$4.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 13A | 3600µohm | 31.5mm | 22mm | 36.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$4.650 10+$4.180 25+$3.900 50+$3.630 100+$3.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8A | 6400µohm | 31.5mm | 18mm | 27.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$2.220 25+$1.860 100+$1.730 250+$1.600 500+$1.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 5A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$2.190 25+$1.830 100+$1.700 250+$1.580 500+$1.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 3.5A | 0.0213ohm | 31.5mm | 11mm | 19mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$3.230 10+$2.910 25+$2.710 50+$2.520 100+$2.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 6A | 9500µohm | 31.5mm | 14mm | 24.5mm | B32754 Series | -40°C | 105°C | ||||||
Each | 1+$2.210 25+$1.840 100+$1.710 250+$1.590 500+$1.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | 4A | 0.0203ohm | 31.5mm | 11mm | 21mm | B32754 Series | -40°C | 105°C | ||||||