B32718H Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.010 10+ $14.280 25+ $14.160 50+ $14.050 100+ $13.930 More Pricing... | Total:$19.01 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 20.6A | 5200µohm | 57.5mm | 35mm | 35mm | 17.9A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $23.550 5+ $21.090 10+ $19.100 25+ $18.550 50+ $18.480 More Pricing... | Total:$23.55 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | Commercial, Industrial | Through Hole | 800V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 33.5A | 2800µohm | 57.5mm | 45mm | 65mm | 29.2A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $39.850 5+ $36.170 10+ $32.480 25+ $31.830 50+ $31.180 More Pricing... | Total:$39.85 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 35A | 2300µohm | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||