B32714H Series Power Film Capacitors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=B32714H ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Humidity Rating
(5)
Capacitor Terminals
(5)
Lead Spacing
(5)
Product Length
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61AK8369 RoHS | Each | 1+$4.160 10+$3.070 25+$2.850 50+$2.630 100+$2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 30V/µs | 9.5A | 6100µohm | 31.5mm | 15mm | 24.5mm | 8.3A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+$2.800 10+$1.980 25+$1.820 50+$1.660 100+$1.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 5.1A | 0.0177ohm | 31.5mm | 12.5mm | 21.5mm | 4.4A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+$2.480 10+$1.770 15+$1.680 25+$1.580 50+$1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | 5.9A | 0.0141ohm | 31.5mm | 13.5mm | 23mm | 5.1A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.440 10+$3.300 25+$3.080 50+$2.850 100+$2.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 12.7A | 5500µohm | 31.5mm | 22mm | 36.5mm | 11A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.920 10+$3.690 25+$3.450 50+$3.200 100+$2.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 14A | 4500µohm | 31.5mm | 22mm | 36.5mm | 12.2A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||